16-bit Microcontrollers:
4개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each 포장 옵션 | 1+ ₩8,564 10+ ₩6,608 25+ ₩6,536 50+ ₩6,463 100+ ₩6,390 가격 더 알아보기 | Min: 1 / Mult: 1 | S12 Family S12P Series Microcontrollers | S12 | 16 bit | 32MHz | 64KB | 48Pins | HVQFN | 34I/O's | CAN, SCI, SPI | 4KB | 10Channels | 12Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12P | S12 | AEC-Q100 | |||||
Each 포장 옵션 | 100+ ₩6,390 250+ ₩6,354 | Min: 100 / Mult: 1 | S12 Family S12P Series Microcontrollers | S12 | 16 bit | 32MHz | 64KB | 48Pins | HVQFN | 34I/O's | CAN, SCI, SPI | 4KB | 10Channels | 12Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12P | S12 | AEC-Q100 | |||||
Each | 1+ ₩15,254 10+ ₩13,347 25+ ₩11,059 50+ ₩9,915 100+ ₩9,591 가격 더 알아보기 | Min: 1 / Mult: 1 | HCS12 Family S12P Series Microcontrollers | - | 16 bit | 32MHz | 128KB | 80Pins | QFP | 64I/O's | CAN, SCI, SPI | 6KB | 10Channels | 12Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12P | HCS12 | AEC-Q100 | |||||
Each | 1+ ₩12,275 10+ ₩10,741 25+ ₩8,900 50+ ₩7,979 100+ ₩7,365 가격 더 알아보기 | Min: 1 / Mult: 1 | S12 Family S12P Series Microcontrollers | HCS12 | 16 bit | 32MHz | 128KB | 80Pins | QFP | 64I/O's | CAN, SCI, SPI | 6KB | 10Channels | 12Bit | 3.15V | 5.5V | -40°C | 85°C | Surface Mount | S12P | S12 | AEC-Q100 |