16-bit Microcontrollers:
6개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩17,382 10+ ₩13,658 25+ ₩12,728 50+ ₩12,217 100+ ₩11,705 가격 더 알아보기 | Min: 1 / Mult: 1 | HCS12X Family S12XS Series Microcontrollers | HCS12X | 16 bit | 40MHz | 64KB | 64Pins | LQFP | 44I/O's | CAN, SCI, SPI | 4KB | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | 85°C | Surface Mount | S12XS | HCS12X | AEC-Q100 | |||||
Each | 1+ ₩23,894 10+ ₩18,761 25+ ₩17,987 50+ ₩16,911 100+ ₩15,835 가격 더 알아보기 | Min: 1 / Mult: 1 | HCS12X Family S12XS Series Microcontrollers | HCS12X | 16 bit | 40MHz | 128KB | 80Pins | QFP | 59I/O's | CAN, SCI, SPI | 8KB | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12XS | HCS12X | AEC-Q100 | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩18,160 10+ ₩14,404 25+ ₩13,551 50+ ₩12,879 100+ ₩12,072 가격 더 알아보기 | Min: 1 / Mult: 1 | S12X Family S12XS Series Microcontrollers | HCS12X | 16 bit | 40MHz | 256KB | 64Pins | LQFP | 44I/O's | CAN, SCI, SPI | 12KB | 8Channels | 12Bit | 3.13V | 5.5V | -40°C | 85°C | Surface Mount | S12XS | S15 | - | |||||
Each | 1+ ₩17,863 10+ ₩14,069 25+ ₩13,121 50+ ₩12,894 100+ ₩12,667 가격 더 알아보기 | Min: 1 / Mult: 1 | HCS12X Family S12XS Series Microcontrollers | - | 16 bit | 40MHz | 128KB | 64Pins | LQFP | 44I/O's | CAN, SCI, SPI | 8KB | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | 85°C | Surface Mount | S12XS | HCS12X | AEC-Q100 | |||||
Each | 1+ ₩23,781 10+ ₩19,225 25+ ₩18,423 50+ ₩17,326 100+ ₩16,229 | Min: 1 / Mult: 1 | HCS12X Family S12XS Series Microcontrollers | - | 16 bit | 40MHz | 128KB | 112Pins | LQFP | 91I/O's | CAN, SCI, SPI | 8KB | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12XS | HCS12X | AEC-Q100 | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 10+ ₩14,404 25+ ₩13,551 50+ ₩12,879 100+ ₩12,072 250+ ₩11,409 | Min: 10 / Mult: 1 | S12X Family S12XS Series Microcontrollers | HCS12X | 16 bit | 40MHz | 256KB | 64Pins | LQFP | 44I/O's | CAN, SCI, SPI | 12KB | 8Channels | 12Bit | 3.13V | 5.5V | -40°C | 85°C | Surface Mount | S12XS | S15 | - |