16-bit Microcontrollers:
6개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3370180 RoHS | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩9,027 10+ ₩6,115 25+ ₩6,009 50+ ₩5,903 100+ ₩5,797 가격 더 알아보기 | Min: 1 / Mult: 1 | S12 Magni V Family S12ZVL Series Microcontrollers | S12Z | 16 bit | 32MHz | 32KB | 32Pins | LQFP | 19I/O's | I2C, SCI, SPI | 1KB | 6Channels | 10Bit | 5.5V | 18V | -40°C | 105°C | Surface Mount | S12ZVL | S12 Magni V | ||||
3370180RL RoHS | Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩5,797 250+ ₩5,769 500+ ₩5,672 1000+ ₩4,771 | Min: 100 / Mult: 1 | S12 Magni V Family S12ZVL Series Microcontrollers | S12Z | 16 bit | 32MHz | 32KB | 32Pins | LQFP | 19I/O's | I2C, SCI, SPI | 1KB | 6Channels | 10Bit | 5.5V | 18V | -40°C | 105°C | Surface Mount | S12ZVL | S12 Magni V | ||||
2890246 RoHS | Each | 1+ ₩8,531 10+ ₩7,352 | Min: 1 / Mult: 1 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 32MHz | 128KB | 48Pins | LQFP | 34I/O's | CAN, I2C, SCI, SPI | 8KB | 10Channels | 12Bit | 5.5V | 18V | -40°C | 125°C | Surface Mount | S12ZVL | S12 | ||||
Each | 1+ ₩8,018 10+ ₩6,359 25+ ₩5,983 50+ ₩5,686 100+ ₩5,330 가격 더 알아보기 | Min: 1 / Mult: 1 | S12 Magni V Family S12ZVL Series Microcontrollers | S12Z | 16 bit | 32MHz | 32KB | 48Pins | LQFP | 34I/O's | CAN, I2C, LIN, SCI, SPI | 1KB | 10Channels | 10Bit | 5.5V | 18V | -40°C | 150°C | Surface Mount | S12ZVL | S12 Magni V | |||||
Each | 1+ ₩13,391 10+ ₩10,621 25+ ₩9,992 50+ ₩9,496 100+ ₩8,901 가격 더 알아보기 | Min: 1 / Mult: 1 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 32MHz | 128KB | 48Pins | LQFP | 34I/O's | CAN, I2C, LIN, SCI, SPI | 8KB | 10Channels | 12Bit | 5.5V | 18V | -40°C | 105°C | Surface Mount | S12ZVL | S12 Magni V | |||||
Each | 1+ ₩13,684 10+ ₩10,266 25+ ₩9,788 50+ ₩9,142 100+ ₩8,495 가격 더 알아보기 | Min: 1 / Mult: 1 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 32MHz | 128KB | 32Pins | LQFP | 19I/O's | CAN, I2C, LIN, SCI, SPI | 8KB | 10Channels | 12Bit | 5.5V | 18V | -40°C | 125°C | Surface Mount | S12ZVL | S12 Magni V |