16-bit Microcontrollers:
7개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩5,011 10+ ₩3,795 25+ ₩3,180 50+ ₩3,060 100+ ₩2,940 가격 더 알아보기 | Min: 1 / Mult: 1 | RL78 Family RL78/F1x Series RL78/F13 Group Microcontrollers | RL78 | 16 bit | 32MHz | 64KB | 20Pins | SSOP | 13I/O's | CAN, CSI, I2C, LIN, SPI, UART | 4KB | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | RL78/F1x | RL78 | |||||
Each | 1+ ₩2,503 10+ ₩2,191 50+ ₩1,815 100+ ₩1,627 250+ ₩1,502 가격 더 알아보기 | Min: 1 / Mult: 1 | RL78 Family RL78/G1x Series RL78/G11 Group Microcontrollers | RL78 | 16 bit | 24MHz | 16KB | 16Pins | SSOP | 13I/O's | CSI, I2C, SPI, UART | 1.5KB | 8Channels | 10Bit | 1.6V | 5.5V | -40°C | 105°C | Surface Mount | RL78/G1x | RL78 | |||||
Each | 1+ ₩4,986 10+ ₩4,285 25+ ₩4,069 | Min: 1 / Mult: 1 | R8C Family R8C/Tiny Series R8C/1B Group Microcontrollers | R8C | 16 bit | 20MHz | 16KB | 28Pins | LQFP | 13I/O's | I2C, UART | 1KB | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | R8C/Tiny | R8C | |||||
Each | 1+ ₩2,608 10+ ₩1,485 50+ ₩1,330 100+ ₩1,175 250+ ₩1,078 가격 더 알아보기 | Min: 1 / Mult: 1 | RL78 Family RL78/G1x Series RL78/G11 Group Microcontrollers | - | 16 bit | 24MHz | 16KB | 16Pins | SSOP | 13I/O's | I2C, SPI, UART | 1.5KB | 8Channels | 10Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RL78/G1x | RL78 | |||||
Each | 1+ ₩5,935 25+ ₩4,908 | Min: 1 / Mult: 1 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 80MHz | 12KB | 18Pins | DIP | 13I/O's | I2C, SPI, UART | 1KB | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Through Hole | PIC24HJ GP | PIC24 | |||||
Each | 1+ ₩12,460 10+ ₩9,085 25+ ₩8,431 50+ ₩7,986 100+ ₩7,639 가격 더 알아보기 | Min: 1 / Mult: 1 | R8C Family R8C/Tiny Series R8C/1B Group Microcontrollers | - | 16 bit | 20MHz | 16KB | 20Pins | SSOP | 13I/O's | I2C, UART | 1KB | 4Channels | 10Bit | 2.7V | 5.5V | -20°C | 85°C | Surface Mount | R8C/1x | R8C | |||||
Each | 1+ ₩12,460 10+ ₩9,085 25+ ₩8,431 50+ ₩7,986 100+ ₩7,639 가격 더 알아보기 | Min: 1 / Mult: 1 | R8C Family R8C/2x Series R8C/29 Group Microcontrollers | R8C | 16 bit | 20MHz | 16KB | 20Pins | LSSOP | 13I/O's | I2C, UART | 1KB | 4Channels | 10Bit | 2.2V | 5.5V | -40°C | 85°C | Surface Mount | R8C/2x | R8C |