16-bit Microcontrollers:
5개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩17,288 10+ ₩14,305 25+ ₩13,515 50+ ₩12,667 100+ ₩11,818 가격 더 알아보기 | Min: 1 / Mult: 1 | R8C Family R8C/Tiny Series R8C/24 Group Microcontrollers | R8C | 16 bit | 20MHz | 32KB | 52Pins | LQFP | 41I/O's | I2C, LIN, UART | 2KB | 12Channels | 10Bit | 2.2V | 5.5V | -20°C | 85°C | Surface Mount | R8C/2x | R8C | |||||
Each | 1+ ₩13,376 10+ ₩11,705 25+ ₩9,698 50+ ₩8,695 100+ ₩8,025 가격 더 알아보기 | Min: 1 / Mult: 1 | 78K Family 78K0R/Kx Series 78K0R/Kx3-L Group Microcontrollers | 78K0R | 16 bit | 20MHz | 64KB | 48Pins | TFQFP | 41I/O's | I2C, LIN, UART | 3KB | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | 78K0R/Kx | 78K | |||||
Each | 1+ ₩18,465 10+ ₩15,301 25+ ₩14,739 50+ ₩14,022 100+ ₩13,304 가격 더 알아보기 | Min: 1 / Mult: 1 | R8C Family R8C/Tiny Series R8C/25 Group Microcontrollers | R8C | 16 bit | 20MHz | 64KB | 52Pins | LQFP | 41I/O's | I2C, LIN, UART | 3KB | 12Channels | 10Bit | 2.2V | 5.5V | -20°C | 85°C | Surface Mount | R8C/2x | R8C | |||||
Each | 1+ ₩11,673 10+ ₩11,440 25+ ₩11,207 50+ ₩10,973 100+ ₩10,960 가격 더 알아보기 | Min: 1 / Mult: 1 | R8C Family R8C/2x Series R8C/24 Group Microcontrollers | R8C | 16 bit | 20MHz | 64KB | 52Pins | LQFP | 41I/O's | I2C, CSI, UART | 3KB | 12Channels | 10Bit | 2.2V | 5.5V | -20°C | 85°C | Surface Mount | R8C/2x | R8C | |||||
Each | 1+ ₩19,513 10+ ₩14,228 25+ ₩13,203 50+ ₩12,507 100+ ₩11,964 가격 더 알아보기 | Min: 1 / Mult: 1 | R8C Family R8C/2x Series R8C/23 Group Microcontrollers | R8C | 16 bit | 20MHz | 128KB | 48Pins | LFQFP | 41I/O's | CAN, CSI, I2C, UART | 6KB | 12Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | R8C/2x | R8C |