16-bit Microcontrollers:

8개 제품을 찾았습니다.
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
1823290

RoHS

Each
1+
₩12,179
25+
₩11,167
100+
₩11,054
Min: 1 / Mult: 1
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
256KB
64Pins
TQFP
52I/O's
I2C, SPI, UART, USB
96KB
16Channels
10Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
2493345

RoHS

Each
1+
₩9,962
25+
₩9,704
100+
₩9,446
160+
₩9,188
Min: 1 / Mult: 1
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
256KB
64Pins
TQFP
52I/O's
I2C, SPI, UART, USB
16KB
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
1823149

RoHS

Each
1+
₩13,374
25+
₩12,277
100+
₩11,096
160+
₩11,021
Min: 1 / Mult: 1
PIC24 Family PIC24FJDA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
64Pins
TQFP
52I/O's
I2C, SPI, UART, USB
96KB
16Channels
10Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ DA
PIC24
1823288

RoHS

Each
1+
₩12,292
25+
₩11,265
100+
₩10,960
160+
₩10,783
Min: 1 / Mult: 1
PIC24 Family PIC24FJDA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
64Pins
TQFP
52I/O's
I2C, SPI, UART, USB
24KB
16Channels
10Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ DA
PIC24
1828975

RoHS

Each
1+
₩12,390
25+
₩11,363
100+
₩10,464
Min: 1 / Mult: 1
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
256KB
64Pins
QFN
52I/O's
I2C, SPI, UART, USB
96KB
16Channels
10Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
4147073

RoHS

Each
1+
₩4,923
10+
₩4,772
25+
₩4,620
50+
₩4,468
100+
₩4,316
가격 더 알아보기
Min: 1 / Mult: 1
RL78 Family RL78/F1x Series RL78/F14 Group Microcontrollers
RL78
16 bit
32MHz
256KB
64Pins
LQFP
52I/O's
CAN, CSI, I2C, LIN, SPI, UART
20KB
20Channels
10Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
RL78/F1x
RL78
4318071

RoHS

Each
1+
₩16,125
10+
₩14,110
25+
₩11,691
50+
₩10,482
100+
₩9,675
가격 더 알아보기
Min: 1 / Mult: 1
-
RL78
16 bit
40MHz
256KB
64Pins
LQFP
52I/O's
CAN, CSI, I2C, LIN, UART
24KB
24Channels
12Bit
2.7V
5.5V
-40°C
125°C
Surface Mount
RL78/F2x
RL78
2493344

RoHS

Each
1+
₩7,918
25+
₩7,911
100+
₩7,904
Min: 1 / Mult: 1
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
256KB
64Pins
QFN
52I/O's
I2C, SPI, UART, USB
16KB
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
8개 품목 1-8개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account