16-bit Microcontrollers:

2개 제품을 찾았습니다.
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
3499462

RoHS

Each
1+
₩5,710
25+
₩5,232
100+
₩4,986
119+
₩4,740
Min: 1 / Mult: 1
PIC24 Family PIC24FJGL Series Microcontrollers
PIC24
16 bit
32MHz
512KB
80Pins
TQFP
70I/O's
I2C, I2S, LIN, SPI, UART
32KB
17Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GL
PIC24
2946912

RoHS

Each
1+
₩64,521
5+
₩57,652
10+
₩54,661
25+
₩51,306
50+
₩50,508
Min: 1 / Mult: 1
H8 Family H8/300H Series H8/3048B Group Microcontrollers
-
16 bit
25MHz
128KB
100Pins
QFP
70I/O's
SCI
4KB
8Channels
10Bit
4.5V
5.5V
-40°C
75°C
Surface Mount
H8/300H
H8
2개 품목 1-2개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account