16-bit Microcontrollers:
3개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩40,143 10+ ₩35,086 25+ ₩32,232 50+ ₩30,597 100+ ₩29,098 | Min: 1 / Mult: 1 | HCS12 Family S12E Series Microcontrollers | HCS12 | 16 bit | 25MHz | 256KB | 112Pins | LQFP | 90I/O's | I2C, SCI, SPI | 16KB | 16Channels | 10Bit | 2.97V | 5.5V | -40°C | 85°C | Surface Mount | S12E | HCS12 | |||||
Each | 1+ ₩41,012 5+ ₩35,846 10+ ₩32,930 25+ ₩31,260 50+ ₩29,728 | Min: 1 / Mult: 1 | HCS12 Family S12E Series Microcontrollers | HCS12 | 16 bit | - | - | 112Pins | LQFP | 90I/O's | I2C, SCI, SPI | - | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12E | HCS12 | |||||
Each | 1+ ₩30,019 10+ ₩26,238 25+ ₩24,103 50+ ₩22,881 100+ ₩21,760 | Min: 1 / Mult: 1 | HCS12 Family S12E Series Microcontrollers | HCS12 | 16 bit | - | - | 112Pins | LQFP | 90I/O's | I2C, SCI, SPI | - | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12E | HCS12 |