16-bit Microcontrollers:

25개 제품을 찾았습니다.
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
2212037

RoHS

Each
1+
₩42,747
5+
₩40,943
10+
₩39,795
25+
₩38,347
50+
₩38,162
Min: 1 / Mult: 1
XC166 Family XC161CJ Series Microcontrollers
C166
16 bit
40MHz
128KB
144Pins
TQFP
99I/O's
CAN, I2C, SPI, UART
8KB
12Channels
10Bit
2.3V
2.7V
-40°C
85°C
Surface Mount
XC161CJ
XC166
AEC-Q100
1165809

RoHS

Each
1+
₩59,445
5+
₩54,302
10+
₩49,159
25+
₩46,412
50+
₩44,265
Min: 1 / Mult: 1
HCS12X Family S12XD Series Microcontrollers
HCS12X
16 bit
40MHz
512KB
144Pins
LQFP
119I/O's
I2C, SCI, SPI
32KB
24Channels
10Bit
2.35V
2.75V
-40°C
85°C
Surface Mount
S12XD
HCS12X
-
2314635

RoHS

Each
1+
₩50,638
5+
₩45,903
10+
₩41,167
25+
₩38,803
50+
₩36,991
Min: 1 / Mult: 1
HCS12X Family S12XE Series Microcontrollers
HCS12X
16 bit
50MHz
1MB
144Pins
LQFP
119I/O's
CAN, I2C, SCI, SPI
64KB
24Channels
12Bit
3.13V
5.5V
-40°C
125°C
Surface Mount
S12XE
HCS12X
AEC-Q100
2409411

RoHS

Each
1+
₩13,763
10+
₩12,043
25+
₩11,682
50+
₩11,320
100+
₩10,958
가격 더 알아보기
Min: 1 / Mult: 1
S12 Magni V Family S12ZVM Series Microcontrollers
HCS12
16 bit
32MHz
64KB
144Pins
LQFP
73I/O's
CAN, I2C, SCI, SPI
4KB
8Channels
10Bit
5.5V
18V
-40°C
105°C
Surface Mount
S12ZVH
S12 Magni V
AEC-Q100
2985223

RoHS

Each
1+
₩26,003
10+
₩22,164
25+
₩21,390
50+
₩20,870
100+
₩20,350
Min: 1 / Mult: 1
HCS12X Family S12XE Series Microcontrollers
HCS12X
16 bit
50MHz
256KB
144Pins
LQFP
119I/O's
CAN, I2C, SCI, SPI
16KB
24Channels
12Bit
3.13V
5.5V
-40°C
85°C
Surface Mount
S12XE
S12X
-
3380515

RoHS

Each
1+
₩18,240
25+
₩18,228
100+
₩18,215
Min: 1 / Mult: 1
PIC24 Family PIC24EPGU Series Microcontrollers
PIC24
16 bit
140MHz
512KB
144Pins
LQFP
122I/O's
CAN, I2C, I2S, SPI, UART, USB
52KB
32Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP GU
PIC24
-
2077458

RoHS

Each
1+
₩17,762
25+
₩14,724
100+
₩14,674
Min: 1 / Mult: 1
PIC24 Family PIC24EPGU Series Microcontrollers
PIC24
16 bit
140MHz
536KB
144Pins
TQFP
122I/O's
DCI, ECAN, I2C, SPI, UART
52KB
32Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP GU
PIC24
-
1659666

RoHS

Each
1+
₩46,378
5+
₩41,994
10+
₩37,610
25+
₩35,419
50+
₩33,630
Min: 1 / Mult: 1
HCS12X Family S12XE Series Microcontrollers
HCS12X
16 bit
50MHz
1MB
144Pins
LQFP
119I/O's
CAN, SCI, SPI
64KB
24Channels
12Bit
3.13V
5.5V
-40°C
85°C
Surface Mount
S12XE
HCS12X
AEC-Q100
3213767

RoHS

Each
1+
₩97,682
5+
₩91,009
10+
₩84,336
25+
₩75,350
Min: 1 / Mult: 1
M16C Family M32C/80 Series M32C/87 Group Microcontrollers
M32C/80
16 bit
32MHz
1MB
144Pins
LFQFP
123I/O's
CAN, I2C, UART
48KB
34Channels
10Bit
4.2V
5.5V
-20°C
85°C
Surface Mount
M32C/80
M16C
-
2946910

RoHS

Each
1+
₩71,081
5+
₩62,197
10+
₩51,535
25+
₩46,204
50+
₩42,649
Min: 1 / Mult: 1
H8S Family H8S/2300 Series H8S/2378R Group Microcontrollers
-
16 bit
34MHz
512KB
144Pins
LQFP
96I/O's
I2C, SCI
32KB
16Channels
10Bit
3V
3.6V
-20°C
75°C
Surface Mount
H8S/2300
H8S
-
3213866

RoHS

Each
1+
₩56,380
Min: 1 / Mult: 1
H8S Family H8S/2100 Series H8S/2168 Group Microcontrollers
H8S/2000
16 bit
33MHz
512KB
144Pins
TQFP
106I/O's
I2C, UART
40KB
8Channels
10Bit
3V
3.6V
-20°C
75°C
Surface Mount
H8S/2100
H8S
-
2314655

RoHS

Each
1+
₩54,305
5+
₩47,465
10+
₩43,603
25+
₩41,392
50+
₩39,364
Min: 1 / Mult: 1
HCS12X Family S12XH Series Microcontrollers
HCS12X
16 bit
80MHz
512KB
144Pins
LQFP
117I/O's
CAN, I2C, SCI, SPI
32KB
16Channels
10Bit
4.5V
5.5V
-40°C
85°C
Surface Mount
S12XH
HCS12X
AEC-Q100
2433074

RoHS

Each
1+
₩45,484
5+
₩39,755
10+
₩36,520
25+
₩34,668
50+
₩32,969
Min: 1 / Mult: 1
S12X Family S12XE Series Microcontrollers
S12X
16 bit
50MHz
1MB
144Pins
LQFP
119I/O's
CAN, I2C, SCI, SPI
64KB
24Channels
12Bit
3.13V
5.5V
-40°C
125°C
Surface Mount
S12XE
S12X
AEC-Q100
2409406

RoHS

Each
1+
₩24,090
10+
₩21,056
25+
₩19,343
50+
₩18,362
100+
₩17,462
Min: 1 / Mult: 1
S12 Magni V Family S12ZVM Series Microcontrollers
HCS12
16 bit
32MHz
128KB
144Pins
LQFP
-
CAN, I2C, SCI, SPI
8KB
8Channels
10Bit
5.5V
18V
-40°C
105°C
Surface Mount
S12ZVH
S12 Magni V
AEC-Q100
2409404

RoHS

Each
1+
₩18,423
10+
₩15,512
25+
₩15,062
50+
₩14,458
100+
₩13,853
가격 더 알아보기
Min: 1 / Mult: 1
S12 Magni V Family S12ZVM Series Microcontrollers
HCS12
16 bit
32MHz
64KB
144Pins
LQFP
100I/O's
CAN, I2C, LIN, SCI, SPI
4KB
8Channels
10Bit
5.5V
18V
-40°C
105°C
Surface Mount
S12ZVH
S12 Magni V
AEC-Q100
2212029

RoHS

Each
1+
₩58,693
5+
₩56,418
10+
₩54,143
25+
₩51,717
50+
₩46,314
Min: 1 / Mult: 1
XC166 Family XC167CI Series Microcontrollers
C166
16 bit
40MHz
256KB
144Pins
TQFP
103I/O's
CAN, I2C, SPI, UART
12KB
16Channels
8Bit, 10Bit
2.3V
2.7V
-40°C
125°C
Surface Mount
XC167CI
XC166
AEC-Q100
1220083

RoHS

Each
1+
₩28,560
10+
₩26,880
25+
₩25,733
50+
₩23,350
100+
₩21,500
Min: 1 / Mult: 1
C166 Family C167CR Series Microcontrollers
C166
16 bit
-
-
144Pins
MQFP
111I/O's
CAN, SPI, USART
-
16Channels
10Bit
4.5V
5.5V
-40°C
125°C
Surface Mount
C167CR
C166
-
2762414

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+
₩16,770
10+
₩16,731
25+
₩16,712
50+
₩16,702
100+
₩16,693
가격 더 알아보기
Min: 1 / Mult: 1
XC2000 Family XC2287M Series Microcontrollers
C166
16 bit
80MHz
832KB
144Pins
LQFP
119I/O's
CAN, I2C, I2S, SPI, UART
58KB
24Channels
10Bit
3V
5.5V
-40°C
125°C
Surface Mount
XC22X
XC
AEC-Q100
2762413

RoHS

Each
1+
₩47,785
5+
₩44,974
10+
₩43,057
25+
₩39,069
50+
₩35,973
Min: 1 / Mult: 1
XC166 Family XC167CI Series Microcontrollers
C166
16 bit
40MHz
256KB
144Pins
TQFP
103I/O's
CAN, I2C, SPI, UART
12KB
16Channels
8Bit, 10Bit
2.35V
2.7V
-40°C
125°C
Surface Mount
XC167CI
XC166
-
2762410

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+
₩48,785
5+
₩46,894
10+
₩45,002
25+
₩42,977
50+
₩38,435
Min: 1 / Mult: 1
XC166 Family XC161CS Series Microcontrollers
C166
16 bit
40MHz
256KB
144Pins
TQFP
99I/O's
CAN, I2C, SPI, UART
12KB
12Channels
8Bit, 10Bit
2.35V
2.7V
-40°C
85°C
Surface Mount
XC161CS
XC166
-
1472743

RoHS

Each
1+
₩28,560
10+
₩26,880
25+
₩25,733
50+
₩23,350
100+
₩21,500
Min: 1 / Mult: 1
C166 Family C167CR Series Microcontrollers
C166
16 bit
-
-
144Pins
MQFP
111I/O's
CAN, SPI, USART
-
16Channels
10Bit
4.5V
5.5V
-40°C
125°C
Surface Mount
C167CR
C166
-
1659673

RoHS

Each
1+
₩66,444
5+
₩58,075
10+
₩53,350
25+
₩50,644
50+
₩48,163
Min: 1 / Mult: 1
HCS12X Family S12XD Series Microcontrollers
HCS12X
16 bit
-
-
144Pins
LQFP
119I/O's
CAN, EBI, I2C, SCI, SPI
-
24Channels
10Bit
3.15V
5.5V
-40°C
105°C
Surface Mount
S12XD
HCS12X
-
1165819

RoHS

Each
1+
₩22,126
10+
₩19,339
25+
₩17,766
50+
₩16,865
100+
₩16,038
Min: 1 / Mult: 1
HCS12X Family S12XD Series Microcontrollers
HCS12X
16 bit
-
-
144Pins
LQFP
91I/O's
CAN, I2C, SCI, SPI
-
24Channels
10Bit
2.35V
2.75V
-40°C
85°C
Surface Mount
S12XD
HCS12X
-
2762414RL

RoHS

Each (Supplied on Cut Tape)
리릴
포장 옵션
250+
₩16,674
Min: 500 / Mult: 1
XC2000 Family XC2287M Series Microcontrollers
C166
16 bit
80MHz
832KB
144Pins
LQFP
119I/O's
CAN, I2C, I2S, SPI, UART
58KB
24Channels
10Bit
3V
5.5V
-40°C
125°C
Surface Mount
XC22X
XC
AEC-Q100
2762410RL

RoHS

Each (Supplied on Cut Tape)
리릴
포장 옵션
50+
₩38,435
Min: 500 / Mult: 1
XC166 Family XC161CS Series Microcontrollers
C166
16 bit
40MHz
256KB
144Pins
TQFP
99I/O's
CAN, I2C, SPI, UART
12KB
12Channels
8Bit, 10Bit
2.35V
2.7V
-40°C
85°C
Surface Mount
XC161CS
XC166
-
25개 품목 1-25개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account