HCS12 Family S12E Series Microcontrollers 16-bit Microcontrollers:
6개 제품을 찾았습니다.Find a huge range of HCS12 Family S12E Series Microcontrollers 16-bit Microcontrollers at element14 Korea. We stock a wide range of 16-bit Microcontrollers, such as RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers, PIC24 Family PIC24FJGA Series Microcontrollers, PIC24 Family PIC24HJGP Series Microcontrollers & RL78 Family RL78/G1x Series RL78/G14 Group Microcontrollers 16-bit Microcontrollers from the worlds top manufacturers including: Nxp
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩36,631 10+ ₩32,052 25+ ₩30,396 50+ ₩28,739 100+ ₩27,082 | Min: 1 / Mult: 1 | HCS12 Family S12E Series Microcontrollers | HCS12 | 16 bit | 25MHz | 256KB | 112Pins | LQFP | 90I/O's | I2C, SCI, SPI | 16KB | 16Channels | 10Bit | 2.97V | 5.5V | -40°C | 85°C | Surface Mount | S12E | HCS12 | |||||
Each | 420+ ₩25,168 | Min: 420 / Mult: 420 | HCS12 Family S12E Series Microcontrollers | HCS12 | 16 bit | - | - | 80Pins | QFP | 58I/O's | I2C, SCI, SPI | - | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12E | HCS12 | |||||
Each | 1+ ₩40,585 10+ ₩35,446 25+ ₩32,502 50+ ₩30,861 100+ ₩29,406 | Min: 1 / Mult: 1 | HCS12 Family S12E Series Microcontrollers | HCS12 | 16 bit | - | - | 112Pins | LQFP | 90I/O's | I2C, SCI, SPI | - | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12E | HCS12 | |||||
Each | 84+ ₩26,518 | Min: 84 / Mult: 84 | HCS12 Family S12E Series Microcontrollers | HCS12 | 16 bit | - | - | 80Pins | QFP | 58I/O's | I2C, SCI, SPI | - | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 125°C | Surface Mount | S12E | HCS12 | |||||
Each | 420+ ₩24,116 | Min: 420 / Mult: 420 | HCS12 Family S12E Series Microcontrollers | HCS12 | 16 bit | - | - | 80Pins | QFP | 58I/O's | I2C, SCI, SPI | - | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12E | HCS12 | |||||
Each | 1+ ₩31,216 10+ ₩27,581 25+ ₩25,238 50+ ₩23,886 100+ ₩23,155 | Min: 1 / Mult: 1 | HCS12 Family S12E Series Microcontrollers | HCS12 | 16 bit | - | - | 112Pins | LQFP | 90I/O's | I2C, SCI, SPI | - | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12E | HCS12 | |||||