더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩30,443 |
| 10+ | ₩28,885 |
| 25+ | ₩28,106 |
제품 정보
제품 개요
The MAXQ7667AACM/V+ is a 16bit, RISC, microcontroller-based, ultrasonic distance-measuring system in 48 pin LQFP package. The MAXQ7667 smart SoC provides a time of flight ultrasonic distance-measuring solution. The device is optimized for applications involving large distance measurement with weak input signals or multiple target identification. The MAXQ7667 features high signal to noise ratio achieved by combining flexible electronics with the intelligence necessary to optimize each function as environmental and target conditions change. An integrated burst signal generator and echo reception components process ultrasonic signals between 25KHz and 100KHz. Echo reception components include a programmable gain LNA, a 16-bit sigma-delta ADC to digitize the received echo signals and digital signal processing (DSP). DSP limits noise with a band pass filter and creates an echo envelope through demodulation and low pass filtering. Input referred noise is a low 0.7μVRMS.
- Supply voltage range is 2.25V to 5.5V
- Dedicated ultrasonic burst generator
- Echo receiving path (includes LNA, sigma delta ADC)
- 5 channel, 12bit SAR ADC with 250Ksps sampling rate
- Internal bandgap voltage reference for the ADCs
- Timer/digital I/O peripherals
- High performance, low power, 16bit RISC core
- Crystal/clock module, 16 x 16 hardware multiplier with 48bit accumulator, single clock cycle
- Power management module, JTAG interface and UART, LIN interface
- Automotive AEC-Q100 grade 1 qualified
애플리케이션
Embedded Design & Development
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
MAXQ Family MAXQ766x Series Microcontroller
16 bit
32KB
LQFP
SPI, UART
5Channels
2.25V
-40°C
Surface Mount
MAX
MSL 1 - Unlimited
-
16MHz
48Pins
16I/O's
4KB
12Bit
5.5V
125°C
MAXQ766x
AEC-Q100
No SVHC (04-Feb-2026)
기술 문서 (1)
관련 제품
4개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서