PIC24 Family PIC24EPMCSeries Microcontrollers 16-bit Microcontrollers:
2개 제품을 찾았습니다.Find a huge range of PIC24 Family PIC24EPMCSeries Microcontrollers 16-bit Microcontrollers at element14 Korea. We stock a wide range of 16-bit Microcontrollers, such as RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers, PIC24 Family PIC24FJGA Series Microcontrollers, PIC24 Family PIC24HJGP Series Microcontrollers & RL78 Family RL78/G1x Series RL78/G14 Group Microcontrollers 16-bit Microcontrollers from the worlds top manufacturers including: Microchip
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩6,596 25+ ₩5,471 100+ ₩5,362 | Min: 1 / Mult: 1 | PIC24 Family PIC24EPMCSeries Microcontrollers | PIC24 | 16 bit | 70MHz | 256KB | 44Pins | QFN | 35I/O's | I2C, SPI, UART | 32KB | 9Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP MC | PIC24 | AEC-Q100 | |||||
Each | 1+ ₩6,385 25+ ₩5,823 100+ ₩5,288 160+ ₩5,183 | Min: 1 / Mult: 1 | PIC24 Family PIC24EPMCSeries Microcontrollers | PIC24 | 16 bit | 70MHz | 256KB | 44Pins | TQFP | 35I/O's | I2C, SPI, UART | 32KB | 9Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP MC | PIC24 | AEC-Q100 |