16-bit Microcontrollers:
3개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2325721 RoHS | Each | 1+ ₩3,052 10+ ₩1,969 50+ ₩1,899 100+ ₩1,829 250+ ₩1,730 가격 더 알아보기 | Min: 1 / Mult: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16 bit | 16MHz | 2KB | 20Pins | DIP | 16I/O's | I2C, LIN, SPI, UART | 256Byte | - | - | 1.8V | 3.6V | -40°C | 85°C | Through Hole | MSP430G2x | MSP430 | ||||
2325723 RoHS | Each | 1+ ₩3,417 10+ ₩2,990 50+ ₩2,477 100+ ₩2,221 250+ ₩2,050 가격 더 알아보기 | Min: 1 / Mult: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16 bit | 16MHz | 4KB | 20Pins | DIP | 16I/O's | I2C, LIN, SPI, UART | 256Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | MSP430G2x | MSP430 | ||||
1103053 RoHS | Each | 1+ ₩8,255 10+ ₩6,329 25+ ₩5,935 50+ ₩5,541 100+ ₩5,302 가격 더 알아보기 | Min: 1 / Mult: 1 | MSP430 Family MSP430F1x Series Microcontrollers | MSP430 | 16 bit | - | - | 28Pins | TSSOP | 22I/O's | SPI, UART | 256Byte | - | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F1x | MSP430 |