16-bit Microcontrollers:
11개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩17,288 10+ ₩14,305 25+ ₩13,515 50+ ₩12,667 100+ ₩11,818 가격 더 알아보기 | Min: 1 / Mult: 1 | R8C Family R8C/Tiny Series R8C/24 Group Microcontrollers | R8C | 16 bit | 20MHz | 32KB | 52Pins | LQFP | 41I/O's | I2C, LIN, UART | 2KB | 12Channels | 10Bit | 2.2V | 5.5V | -20°C | 85°C | Surface Mount | R8C/2x | R8C | |||||
Each | 1+ ₩18,465 10+ ₩15,301 25+ ₩14,739 50+ ₩14,022 100+ ₩13,304 가격 더 알아보기 | Min: 1 / Mult: 1 | R8C Family R8C/Tiny Series R8C/25 Group Microcontrollers | R8C | 16 bit | 20MHz | 64KB | 52Pins | LQFP | 41I/O's | I2C, LIN, UART | 3KB | 12Channels | 10Bit | 2.2V | 5.5V | -20°C | 85°C | Surface Mount | R8C/2x | R8C | |||||
Each | 1+ ₩14,682 25+ ₩13,445 100+ ₩12,849 119+ ₩12,401 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJDA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 100Pins | TQFP | 84I/O's | I2C, SPI, UART, USB | 96KB | 24Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ DA | PIC24 | |||||
Each | 1+ ₩16,989 10+ ₩12,587 25+ ₩12,095 50+ ₩12,081 100+ ₩11,349 가격 더 알아보기 | Min: 1 / Mult: 1 | R8C Family R8C/2x Series R8C/27 Group Microcontrollers | R8C | 16 bit | 20MHz | 32KB | 32Pins | LQFP | 25I/O's | I2C, LIN, UART | 1.5KB | 12Channels | 10Bit | 2.2V | 5.5V | -20°C | 85°C | Surface Mount | R8C/2x | R8C | |||||
Each | 1+ ₩12,179 25+ ₩11,167 100+ ₩11,054 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 64Pins | TQFP | 52I/O's | I2C, SPI, UART, USB | 96KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | |||||
Each | 1+ ₩13,445 25+ ₩12,320 100+ ₩11,744 119+ ₩11,250 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 100Pins | TQFP | 84I/O's | I2C, SPI, UART, USB | 96KB | 24Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | |||||
Each | 1+ ₩13,374 25+ ₩12,277 100+ ₩11,096 160+ ₩11,021 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJDA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 64Pins | TQFP | 52I/O's | I2C, SPI, UART, USB | 96KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ DA | PIC24 | |||||
Each | 1+ ₩12,292 25+ ₩11,265 100+ ₩10,960 160+ ₩10,783 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJDA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 64Pins | TQFP | 52I/O's | I2C, SPI, UART, USB | 24KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ DA | PIC24 | |||||
Each | 1+ ₩11,673 10+ ₩11,440 25+ ₩11,207 50+ ₩10,973 100+ ₩10,960 가격 더 알아보기 | Min: 1 / Mult: 1 | R8C Family R8C/2x Series R8C/24 Group Microcontrollers | R8C | 16 bit | 20MHz | 64KB | 52Pins | LQFP | 41I/O's | I2C, CSI, UART | 3KB | 12Channels | 10Bit | 2.2V | 5.5V | -20°C | 85°C | Surface Mount | R8C/2x | R8C | |||||
Each | 1+ ₩12,390 25+ ₩11,363 100+ ₩10,464 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 64Pins | QFN | 52I/O's | I2C, SPI, UART, USB | 96KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | |||||
Each | 1+ ₩12,460 10+ ₩9,085 25+ ₩8,431 50+ ₩7,986 100+ ₩7,639 가격 더 알아보기 | Min: 1 / Mult: 1 | R8C Family R8C/2x Series R8C/29 Group Microcontrollers | R8C | 16 bit | 20MHz | 16KB | 20Pins | LSSOP | 13I/O's | I2C, UART | 1KB | 4Channels | 10Bit | 2.2V | 5.5V | -40°C | 85°C | Surface Mount | R8C/2x | R8C |