16-bit Microcontrollers:
6개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩7,582 10+ ₩7,278 25+ ₩6,973 50+ ₩6,668 100+ ₩6,364 가격 더 알아보기 | Min: 1 / Mult: 1 | S12 Family S12G Series Microcontrollers | HCS12 | 16 bit | 25MHz | 128KB | 64Pins | LQFP | 54I/O's | CAN, SCI, SPI | 8KB | 12Channels | 10Bit | 3.15V | 5.5V | -40°C | 85°C | Surface Mount | S12G | S12 | AEC-Q100 | |||||
Each | 1+ ₩9,690 10+ ₩6,934 25+ ₩6,385 50+ ₩6,376 100+ ₩6,025 가격 더 알아보기 | Min: 1 / Mult: 1 | S12 Family S12G Series Microcontrollers | HCS12 | 16 bit | 25MHz | 96KB | 100Pins | LQFP | 86I/O's | CAN, SCI, SPI | 8KB | 12Channels | 10Bit | 3.15V | 5.5V | -40°C | 85°C | Surface Mount | S12G | S12 | AEC-Q100 | |||||
Each | 1+ ₩33,231 10+ ₩25,989 25+ ₩24,822 50+ ₩23,514 100+ ₩22,206 | Min: 1 / Mult: 1 | HCS12X Family S12XD Series Microcontrollers | HCS12X | 16 bit | 80MHz | 64KB | 80Pins | QFP | 59I/O's | CAN, I2C, SCI, SPI | 4KB | 24Channels | 10Bit | 3.15V | 5.5V | -40°C | 85°C | Surface Mount | S12XD | HCS12X | AEC-Q100 | |||||
Each | 1+ ₩12,275 10+ ₩10,741 25+ ₩8,900 50+ ₩7,979 100+ ₩7,365 가격 더 알아보기 | Min: 1 / Mult: 1 | S12 Family S12P Series Microcontrollers | HCS12 | 16 bit | 32MHz | 128KB | 80Pins | QFP | 64I/O's | CAN, SCI, SPI | 6KB | 10Channels | 12Bit | 3.15V | 5.5V | -40°C | 85°C | Surface Mount | S12P | S12 | AEC-Q100 | |||||
Each | 1+ ₩65,928 5+ ₩57,623 10+ ₩52,935 25+ ₩50,250 50+ ₩47,788 | Min: 1 / Mult: 1 | HCS12X Family S12XD Series Microcontrollers | HCS12X | 16 bit | 80MHz | 512KB | 112Pins | LQFP | 91I/O's | CAN, SCI, SPI | 20KB | 24Channels | 10Bit | 3.15V | 5.5V | -40°C | 125°C | Surface Mount | S12XD | HCS12X | - | |||||
Each | 1+ ₩66,444 5+ ₩58,075 10+ ₩53,350 25+ ₩50,644 50+ ₩48,163 | Min: 1 / Mult: 1 | HCS12X Family S12XD Series Microcontrollers | HCS12X | 16 bit | - | - | 144Pins | LQFP | 119I/O's | CAN, EBI, I2C, SCI, SPI | - | 24Channels | 10Bit | 3.15V | 5.5V | -40°C | 105°C | Surface Mount | S12XD | HCS12X | - |