더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩22,875 |
| 25+ | ₩21,593 |
| 100+ | ₩21,366 |
제품 정보
제품 개요
The PIC32MZ2048ECG100-I/PT is a 32-bit 100-pin 2048kB Embedded Connectivity Microcontroller features audio and graphics interfaces, HS USB, Ethernet and advanced analogue. The MIPS32® microAptiv™ microprocessor core is the heart of the PIC32MZ EC family device processor. The CPU fetches instructions, decodes each instruction, fetches source operands, executes each instruction and writes the results of instruction execution to the proper destinations. The MIPS32® microAptiv™ microprocessor core in PIC32MZ EC family devices contains several logic blocks working together in parallel, providing an efficient high-performance computing engine. The processor core execution unit implements a load/store architecture with single-cycle ALU operations (logical, shift, add, subtract) and an autonomous multiply/divide unit.
- Dual panel flash for live update support
- 10-bit, 500kSPS and 40-channel ADC module
- Memory management unit for optimum embedded OS execution
- SPI/I²S interfaces for audio processing and playback
- High-speed USB device/host/OTG
- 10/100Mbps Ethernet MAC with MII and RMII interface
- Code-efficient (C and assembly) architecture
- Low-power management modes (idle and sleep)
- Peripheral - Peripheral pin select (PPS) functionality to enable function remap
- Audio/graphics/touch HMI - SPI and I²C™ audio data control interface
- Advanced analogue - Flexible and independent ADC trigger sources
- Debugger development support - In-circuit and in-application programming
애플리케이션
Computers & Computer Peripherals, Industrial, Audio, Consumer Electronics
경고
ESD sensitive device, take proper precaution while handling the device.
기술 사양
PIC32 Family PIC32MZEC Series Microcontrollers
32 bit
2MB
TQFP
Ethernet, I2C, SPI, UART, USB
40Channels
2.2V
-40°C
Surface Mount
PIC32MZ DA
MSL 1 - Unlimited
PIC32
200MHz
100Pins
78I/O's
512KB
10Bit
3.6V
85°C
PIC32
-
No SVHC (04-Feb-2026)
관련 제품
3개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서