32-bit Microcontrollers:
825개 제품을 찾았습니다.element14 Korea에서 32-bit Microcontrollers의 광범위한 제품을 찾아보세요. Microchip, Renesas, Infineon, Nxp & Stmicroelectronics를 포함한 세계 최고의 제조업체의 최신 및 가장 인기 있는 제품을 포함하여 광범위한 32-bit Microcontrollers 제품을 보유하고 있습니다.
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
포장
필터 적용되지 않음
0 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩11,516 10+ ₩11,143 25+ ₩10,769 50+ ₩10,396 100+ ₩10,022 가격 더 알아보기 | Min: 1 / Mult: 1 | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32 bit | 80MHz | 1MB | 64Pins | eTQFP | 48I/O's | CAN, I2C, SPI, UART | 96KB | 27Channels | 12Bit | 1.14V | 1.26V | -40°C | 125°C | Surface Mount | SPC5 | SPC582Bx | AEC-Q100 | |||||
Each | 1+ ₩13,496 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 64Pins | TQFP | 53I/O's | CAN, ENET, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ ₩12,735 25+ ₩11,690 100+ ₩11,138 119+ ₩9,963 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | I2C, SPI, UART, USB | 32KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ ₩15,216 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | ENET, I2C, SPI, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ ₩17,251 25+ ₩15,422 100+ ₩15,201 119+ ₩14,980 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | CAN, ENET, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 포장 옵션 | 1+ ₩34,135 | Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 2.5MB | 144Pins | LQFP | 88I/O's | CAN, Ethernet, I2C, SPI | 240KB | 50Channels | 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each | 1+ ₩24,933 10+ ₩20,141 25+ ₩19,313 50+ ₩18,166 100+ ₩17,019 가격 더 알아보기 | Min: 1 / Mult: 1 | RX Family RX600 Series RX621 Group Microcontrollers | RX | 32 bit | 100MHz | 512KB | 144Pins | LQFP | 105I/O's | CAN, I2C, SPI, UART, USB | 96KB | 16Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each | 1+ ₩10,715 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 256KB | 64Pins | QFN | 53I/O's | CAN, I2C, SPI, UART, USB | 64KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ ₩11,037 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 100MHz | 512KB | 100Pins | TQFP | 81I/O's | I2C, SPI, UART, USB | 128KB | 28Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 포장 옵션 | 1+ ₩25,189 | Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 2.5MB | 292Pins | LFBGA | 169I/O's | CAN, Ethernet, I2C, LIN, SPI | 240KB | 50Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each | 1+ ₩31,958 10+ ₩28,183 25+ ₩26,297 50+ ₩21,138 100+ ₩20,696 | Min: 1 / Mult: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 64MHz | 1MB | 144Pins | LQFP | 121I/O's | CAN, I2C, SCI, SPI | 80KB | 20Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 105°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 1+ ₩25,189 | Min: 10 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 2.5MB | 292Pins | LFBGA | 169I/O's | CAN, Ethernet, I2C, LIN, SPI | 240KB | 50Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each | 1+ ₩7,776 | Min: 1 / Mult: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 256KB | 129Pins | UFBGA | 72I/O's | I2C, LPUART, SAI, SPI, USART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | - | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 1+ ₩34,135 | Min: 10 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 2.5MB | 144Pins | LQFP | 88I/O's | CAN, Ethernet, I2C, SPI | 240KB | 50Channels | 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each | 1+ ₩9,477 10+ ₩9,365 | Min: 1 / Mult: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 1MB | 68Pins | VFQFPN | 49I/O's | I2C, LPUART, SAI, SPI, USART, USB | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32WB | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 포장 옵션 | 1+ ₩192,707 5+ ₩168,618 10+ ₩139,712 25+ ₩125,259 | Min: 1 / Mult: 1 | AURIX Family TC38x Series Microcontrollers | TriCore | 32 bit | 300MHz | 10MB | 292Pins | LFBGA | 10I/O's | CAN, Ethernet, FlexRay, HSSL, I2C, MAC, MSC, QSPI | 1.568MB | 110Channels | 10Bit, 12Bit | 1.375V | 1.125V | -40°C | 150°C | Surface Mount | AURIX | TC38x | AEC-Q100 | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 10+ ₩139,712 25+ ₩125,259 | Min: 10 / Mult: 1 | AURIX Family TC38x Series Microcontrollers | TriCore | 32 bit | 300MHz | 10MB | 292Pins | LFBGA | 10I/O's | CAN, Ethernet, FlexRay, HSSL, I2C, MAC, MSC, QSPI | 1.568MB | 110Channels | 10Bit, 12Bit | 1.375V | 1.125V | -40°C | 150°C | Surface Mount | AURIX | TC38x | AEC-Q100 | |||||
Each | 1+ ₩40,799 10+ ₩32,720 | Min: 1 / Mult: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 120MHz | 1MB | 144Pins | LQFP | - | CAN, SPI, UART | 128KB | 22Channels | 12Bit | 3V | 3.6V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | |||||
Each | 1+ ₩34,851 5+ ₩33,730 10+ ₩32,608 25+ ₩31,486 50+ ₩30,364 | Min: 1 / Mult: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 120MHz | 1MB | 144Pins | LQFP | - | CAN, SPI, UART | 128KB | 22Channels | 12Bit | 3V | 3.6V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) 컷 테이프 포장 옵션 | 1+ ₩32,135 10+ ₩25,717 25+ ₩24,105 50+ ₩23,227 100+ ₩22,348 | Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 2MB | 144Pins | TQFP | 120I/O's | CAN, SPI | 192KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 포장 옵션 | 1+ ₩32,225 | Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 2MB | 100Pins | TQFP | 78I/O's | CAN, SPI | 192KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 포장 옵션 | 1+ ₩52,072 5+ ₩47,201 10+ ₩42,329 25+ ₩39,904 50+ ₩37,218 | Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 4MB | 292Pins | LFBGA | - | ASCLIN, CAN, Ethernet, FlexRay, HSSL, I2C, LIN, MSC, QSPI | 472KB | 60Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 포장 옵션 | 1+ ₩58,528 | Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 4MB | 176Pins | LQFP | 112I/O's | CAN, Ethernet, I2C, LIN, SPI | 472KB | 60Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each | 1+ ₩9,095 10+ ₩7,737 25+ ₩7,389 50+ ₩7,041 100+ ₩6,693 가격 더 알아보기 | Min: 1 / Mult: 1 | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM Cortex-M0 | - | - | 32KB | 88Pins | QFN | - | I2C | 16KB | - | - | 3V | 3.6V | 0°C | 70°C | Surface Mount | EZ-USB | CYUSB3xx | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 포장 옵션 | 1+ ₩144,816 5+ ₩141,014 10+ ₩137,212 25+ ₩124,175 | Min: 1 / Mult: 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | 300MHz | 6MB | 292Pins | LFBGA | 166I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI | 4.25MB | 102Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 |