32-bit Microcontrollers:
6개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) 풀릴 | 1500+ ₩19,530 4500+ ₩17,088 | Min: 1500 / Mult: 1500 | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32 bit | 66MHz | 512KB | 64Pins | TQFP | 45I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 64KB | 11Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | |||||
Each | 1+ ₩12,632 25+ ₩11,601 | Min: 1 / Mult: 1 | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32 bit | 66MHz | 128KB | 64Pins | TQFP | 45I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 32KB | 11Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | |||||
Each | 1+ ₩5,871 10+ ₩4,474 25+ ₩4,121 50+ ₩3,917 100+ ₩3,712 가격 더 알아보기 | Min: 1 / Mult: 1 | RX Family RX100 Series RX113 Group Microcontrollers | RX | 32 bit | 32MHz | 256KB | 64Pins | LFQFP | 46I/O's | I2C, SPI, USB | 32KB | 11Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX100 | |||||
Each | 1+ ₩8,495 10+ ₩6,012 25+ ₩5,606 50+ ₩5,265 100+ ₩4,923 가격 더 알아보기 | Min: 1 / Mult: 1 | RX Family RX100 Series RX113 Group Microcontrollers | RX | 32 bit | 32MHz | 128KB | 64Pins | LFQFP | 46I/O's | I2C, SCI, SPI, USB | 32KB | 11Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX100 | |||||
Each | 1+ ₩2,560 25+ ₩2,110 100+ ₩2,082 | Min: 1 / Mult: 1 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32 bit | 25MHz | 64KB | 20Pins | SSOP | 16I/O's | I2S, LIN, SPI, UART | 8KB | 11Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MM | |||||
Each | 1+ ₩17,764 25+ ₩15,543 100+ ₩12,879 260+ ₩11,546 | Min: 1 / Mult: 1 | AT32 Family AT32UC3C Series Microcontrollers | AVR | 32 bit | 66MHz | 128KB | 64Pins | QFN | 45I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB | 32KB | 11Channels | 12Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C |