32-bit Microcontrollers:

8개 제품을 찾았습니다.
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
1659687

RoHS

Each
200+
₩83,573
Min: 200 / Mult: 200
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
40MHz
-
388Pins
BGA
56I/O's
CAN, SCI, SPI
32KB
32Channels
10Bit
4.75V
5.25V
-40°C
85°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
4147241

RoHS

Each
1+
₩28,267
10+
₩20,434
25+
₩19,112
50+
₩17,664
100+
₩17,311
Min: 1 / Mult: 1
RH850 Family RH850/F1xx Series RH850/F1KM-S4 Group Microcontrollers
G3KH
32 bit
240MHz
4MB
100Pins
LQFP
75I/O's
CAN, Ethernet, I2C, LIN, UART
512KB
32Channels
10Bit, 12Bit
3V
5.5V
-40°C
105°C
Surface Mount
RH850
RH850/F1xx
-
4147640

RoHS

Each
1+
₩22,010
10+
₩21,203
25+
₩21,121
Min: 1 / Mult: 1
RH850 Family RH850/F1xx Series RH850/F1KM-S2 Group Microcontrollers
G3KH
-
240MHz
2MB
100Pins
LQFP
75I/O's
CAN, I2C, LIN, SPI, UART
256KB
32Channels
10Bit, 12Bit
3V
5.5V
-40°C
105°C
Surface Mount
RH850
RH850/F1xx
-
3294293

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+
₩15,334
10+
₩12,368
25+
₩11,075
50+
₩10,500
100+
₩9,751
가격 더 알아보기
Min: 1 / Mult: 1
SPC5 Family SPC582Bxx Series Microcontrollers
Power Architecture
32 bit
80MHz
512KB
100Pins
TQFP-EP
80I/O's
CAN, I2C, SPI, UART
96KB
32Channels
10Bit, 12Bit
1.14V
1.26V
-40°C
105°C
Surface Mount
SPC5
SPC582Bxx
AEC-Q100
2314661

RoHS

Each
1+
₩186,697
5+
₩163,373
10+
₩152,608
25+
₩146,872
Min: 1 / Mult: 1
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
40MHz
512KB
388Pins
BGA
56I/O's
CAN, SPI, UART
32KB
32Channels
10Bit
2.5V
2.7V
-40°C
85°C
Surface Mount
MPC5
MPC55xx
AEC-Q100
3294293RL

RoHS

Each (Supplied on Cut Tape)
리릴
포장 옵션
10+
₩12,368
25+
₩11,075
50+
₩10,500
100+
₩9,751
250+
₩9,242
가격 더 알아보기
Min: 10 / Mult: 1
SPC5 Family SPC582Bxx Series Microcontrollers
Power Architecture
32 bit
80MHz
512KB
100Pins
TQFP-EP
80I/O's
CAN, I2C, SPI, UART
96KB
32Channels
10Bit, 12Bit
1.14V
1.26V
-40°C
105°C
Surface Mount
SPC5
SPC582Bxx
AEC-Q100
2820364

RoHS

Each
1+
₩194,609
5+
₩190,717
10+
₩189,487
Min: 1 / Mult: 1
MPC5 Family MPC55xx Series Microcontrollers
Power Architecture
32 bit
40MHz
448KB
272Pins
PBGA
101I/O's
CAN, QSPI, SCI
26KB
32Channels
10Bit
3V
5V
-40°C
125°C
Surface Mount
MPC5
MPC55xx
-
1579888

RoHS

Each
200+
₩150,915
Min: 200 / Mult: 200
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
56MHz
512KB
388Pins
BGA
56I/O's
QSPI, SCI, UART
32KB
32Channels
10Bit
2.5V
2.7V
-40°C
125°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
8개 품목 1-8개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account