32-bit Microcontrollers:
21개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩24,104 25+ ₩20,012 100+ ₩19,612 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 144Pins | TQFP | 120I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 48Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | |||||
Each | 1+ ₩24,498 25+ ₩23,075 100+ ₩21,914 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 144Pins | TQFP | 120I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 48Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | |||||
Each | 1+ ₩21,897 25+ ₩18,198 100+ ₩18,041 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 200MHz | 1MB | 144Pins | TQFP | 120I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 48Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | |||||
Each | 1+ ₩23,908 25+ ₩21,897 100+ ₩20,165 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 144Pins | LQFP | 120I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 48Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | |||||
Each | 1+ ₩25,145 25+ ₩23,050 100+ ₩20,898 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 252MHz | 2MB | 144Pins | LQFP | 120I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 48Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZEF | - | |||||
Each | 1+ ₩22,637 25+ ₩20,764 100+ ₩20,349 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 200MHz | 1MB | 144Pins | TQFP | 120I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 48Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | |||||
Each | 1+ ₩23,542 25+ ₩23,215 100+ ₩23,165 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 144Pins | LQFP | 120I/O's | Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 48Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | |||||
Each | 1+ ₩25,049 25+ ₩22,958 100+ ₩20,794 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 144Pins | LQFP | 120I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 48Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | |||||
Each | 1+ ₩24,976 25+ ₩22,895 100+ ₩21,058 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEC Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 144Pins | LQFP | 120I/O's | Ethernet, I2C, SPI, UART, USB | 512KB | 48Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ | - | |||||
Each | 1+ ₩23,739 25+ ₩19,717 100+ ₩19,522 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 144Pins | TQFP | 120I/O's | Ethernet, I2C, I2S, SPI, UART, USART, USB | 512KB | 48Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | |||||
Each | 1+ ₩26,692 25+ ₩24,498 100+ ₩23,454 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 180MHz | 2MB | 144Pins | LQFP | 120I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 512KB | 48Channels | 12Bit | 2.1V | 3.6V | -40°C | 125°C | Surface Mount | PIC32 | PIC32MZ EF | AEC-Q100 | |||||
Each | 1+ ₩21,902 10+ ₩17,344 25+ ₩16,187 50+ ₩16,130 100+ ₩16,072 | Min: 1 / Mult: 1 | RH850 Family RH850/F1x Series RH850/F1K Group Microcontrollers | G3KH | 32 bit | 120MHz | 2MB | 144Pins | LQFP | 120I/O's | CAN, I2C, LIN, UART | 192KB | 48Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 105°C | Surface Mount | RH850 | RH850/F1x | - | |||||
Each | 1+ ₩24,622 10+ ₩23,751 25+ ₩23,730 | Min: 1 / Mult: 1 | RH850 Family RH850/C1x Series RH850/C1M-A2 Group Microcontrollers | G3MH | 32 bit | 320MHz | 4MB | 252Pins | FBGA | 99I/O's | CAN, CSI, LIN, SPI, UART | 256KB | 48Channels | 12Bit | 4.5V | 5.5V | -40°C | 150°C | Surface Mount | RH850 | RH850/C1x | AEC-Q100 | |||||
Each | 1+ ₩11,167 25+ ₩10,224 100+ ₩9,739 119+ ₩9,254 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 50MHz | 512KB | 100Pins | TQFP | 81I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | 48Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ ₩8,649 25+ ₩7,932 100+ ₩7,553 119+ ₩7,173 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 50MHz | 256KB | 100Pins | TQFP | 81I/O's | CAN, I2C, I2S, SPI, UART, USB | 32KB | 48Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩43,971 5+ ₩38,765 10+ ₩37,198 25+ ₩35,707 50+ ₩33,758 | Min: 1 / Mult: 1 | SPC5 Family SPC58EGx Series Microcontrollers | Power Architecture | 32 bit | 160MHz | 4MB | 144Pins | TQFP-EP | 64I/O's | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | 768KB | 48Channels | 10Bit, 12Bit | 1.14V | 1.26V | -40°C | 105°C | Surface Mount | SPC58 | SPC58EGx | AEC-Q100 | |||||
Each | 1+ ₩24,203 25+ ₩21,070 100+ ₩20,649 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 252MHz | 2MB | 144Pins | TQFP | 120I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 48Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | |||||
Each | 1+ ₩8,621 25+ ₩7,145 100+ ₩7,003 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 50MHz | 128KB | 100Pins | TQFP | 81I/O's | CAN, I2C, I2S, SPI, UART, USB | 16KB | 48Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ ₩11,671 25+ ₩9,710 100+ ₩9,703 119+ ₩9,695 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 50MHz | 512KB | 100Pins | TQFP | 81I/O's | I2C, SPI, UART, USB | 64KB | 48Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ ₩11,996 25+ ₩11,012 100+ ₩10,492 119+ ₩9,971 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 50MHz | 512KB | 100Pins | TQFP | 81I/O's | CAN, I2C, SPI, UART, USB | 64KB | 48Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 10+ ₩37,198 25+ ₩35,707 50+ ₩33,758 | Min: 10 / Mult: 1 | SPC5 Family SPC58EGx Series Microcontrollers | Power Architecture | 32 bit | 160MHz | 4MB | 144Pins | TQFP-EP | 64I/O's | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | 768KB | 48Channels | 10Bit, 12Bit | 1.14V | 1.26V | -40°C | 105°C | Surface Mount | SPC58 | SPC58EGx | AEC-Q100 |