32-bit Microcontrollers:
11개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩8,628 10+ ₩7,796 25+ ₩7,255 50+ ₩6,853 100+ ₩6,451 가격 더 알아보기 | Min: 1 / Mult: 1 | - | - | 32 bit | 32MHz | 512KB | 40Pins | HVQFN | 20I/O's | I2C, SPI, UART | 32KB | 6Channels | 10Bit | 2V | 3.2V | -40°C | 125°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩6,451 250+ ₩5,979 500+ ₩5,438 | Min: 100 / Mult: 1 | - | - | 32 bit | 32MHz | 512KB | 40Pins | HVQFN | 20I/O's | I2C, SPI, UART | 32KB | 6Channels | 10Bit | 2V | 3.2V | -40°C | 125°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩49,671 5+ ₩45,016 10+ ₩40,361 25+ ₩39,554 50+ ₩38,746 | Min: 1 / Mult: 1 | SPC5 Family SPC58EGx Series Microcontrollers | Power Architecture | 32 bit | 180MHz | 4MB | 144Pins | eTQFP | 120I/O's | CAN, LIN, UART | 768KB | 6Channels | 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58EGx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 10+ ₩40,361 25+ ₩39,554 50+ ₩38,746 | Min: 10 / Mult: 1 | SPC5 Family SPC58EGx Series Microcontrollers | Power Architecture | 32 bit | 180MHz | 4MB | 144Pins | eTQFP | 120I/O's | CAN, LIN, UART | 768KB | 6Channels | 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58EGx | AEC-Q100 | |||||
Each | 1+ ₩18,319 10+ ₩16,846 25+ ₩14,229 50+ ₩14,222 100+ ₩14,215 가격 더 알아보기 | Min: 1 / Mult: 1 | RX Family RX200 Series RX23E-A Group Microcontrollers | - | 32 bit | 32MHz | 128KB | 48Pins | LFQFP | 20I/O's | CAN, I2C, SPI, UART | 16KB | 6Channels | 24Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | |||||
Each | 1+ ₩3,601 10+ ₩2,237 50+ ₩2,167 100+ ₩2,096 250+ ₩1,941 가격 더 알아보기 | Min: 1 / Mult: 1 | - | RISC-V | 32 bit | 48MHz | 128KB | 24Pins | HWQFN | 18I/O's | I2C, SPI, UART | 16KB | 6Channels | 12Bit | 1.6V | 5.5V | -40°C | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ ₩12,137 25+ ₩11,026 100+ ₩9,957 250+ ₩9,943 | Min: 1 / Mult: 1 | AT32 Family AT32UC3B Series Microcontrollers | AVR32 | 32 bit | 60MHz | 256KB | 48Pins | TQFP | 28I/O's | I2C, SPI, UART, USART | 32KB | 6Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3B | - | |||||
Each | 1+ ₩12,182 25+ ₩10,659 100+ ₩8,832 416+ ₩7,918 | Min: 1 / Mult: 1 | AVR32 Family ATUC Series Microcontrollers | AVR32 | 32 bit | 48MHz | 128KB | 48Pins | QFN | 35I/O's | I2C, SPI, UART, USB | 16KB | 6Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AVR32 | ATUC | - | |||||
Each | 1+ ₩14,879 25+ ₩13,515 100+ ₩12,277 416+ ₩12,032 | Min: 1 / Mult: 1 | AT32 Family AT32UC3B Series Microcontrollers | AVR32 | 32 bit | 60MHz | 512KB | 48Pins | QFN | 28I/O's | I2S, SPI, UART, USB | 96KB | 6Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3B | - | |||||
Each | 1+ ₩12,137 25+ ₩11,026 100+ ₩9,999 416+ ₩9,800 | Min: 1 / Mult: 1 | AT32 Family AT32UC3B Series Microcontrollers | AVR32 | 32 bit | 60MHz | 256KB | 48Pins | VQFN | 28I/O's | I2C, SPI, UART, USART | 32KB | 6Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3B | - | |||||
Each | 1+ ₩6,062 10+ ₩4,593 25+ ₩4,227 50+ ₩4,026 100+ ₩3,824 가격 더 알아보기 | Min: 1 / Mult: 1 | Coldfire+ Family MCF51QU Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 32KB | 32Pins | QFN | 22I/O's | I2C, SPI, UART | 8KB | 6Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | ColdFire+ | MCF51QU | - |