NXP 32-bit Microcontrollers:
111개 제품을 찾았습니다.element14 Korea에서 다양한 종류의 NXP 32-bit Microcontrollers을(를) 찾아보세요. 우리는 Nxp의 MPC5 Family MPC56xx Series Microcontrollers, MPC5 Family MPC57xx Series Microcontrollers, Coldfire V2 Family MCF521x Series Microcontrollers & MPC5 Family MPC55xx Series Microcontrollers와 같은 다양한 32-bit Microcontrollers을(를) 보유하고 있습니다.
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩122,281 5+ ₩121,402 10+ ₩120,523 25+ ₩119,846 | Min: 1 / Mult: 1 | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32 bit | 132MHz | 2MB | 416Pins | BGA | 256I/O's | CAN, SCI, SPI | 64KB | 40Channels | 12Bit | 1.35V | 1.65V | -40°C | 125°C | Surface Mount | MPC5 | MPC55xx | AEC-Q100 | |||||
Each | 1+ ₩34,676 10+ ₩27,561 25+ ₩26,472 50+ ₩26,196 100+ ₩25,076 | Min: 1 / Mult: 1 | Coldfire V2 Family MCF5225x Series Microcontrollers | ColdFire v2 | 32 bit | 80MHz | 512KB | 144Pins | LQFP | 96I/O's | CAN, ENET, I2C, QSPI, UART, USB | 64KB | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF5225x | - | |||||
Each | 1+ ₩77,208 5+ ₩71,139 10+ ₩65,069 25+ ₩62,660 | Min: 1 / Mult: 1 | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32 bit | 20MHz | - | 132Pins | QFP | 15I/O's | QSPI, UART | 2KB | - | - | 4.75V | 5V | -40°C | 85°C | Surface Mount | ColdFire | MC683xx | - | |||||
Each | 1+ ₩30,259 10+ ₩27,084 25+ ₩25,507 50+ ₩20,755 100+ ₩20,337 | Min: 1 / Mult: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 64MHz | 1MB | 144Pins | LQFP | 121I/O's | CAN, I2C, SCI, SPI | 80KB | 20Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 105°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | |||||
2314668 | Each | 1+ ₩122,994 5+ ₩113,790 10+ ₩104,585 25+ ₩96,644 | Min: 1 / Mult: 1 | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32 bit | 132MHz | 2MB | 416Pins | BGA | 256I/O's | CAN, SCI, SPI | 64KB | 40Channels | 12Bit | 1.35V | 1.65V | -40°C | 125°C | Surface Mount | MPC5 | MPC55xx | AEC-Q100 | ||||
Each | 1+ ₩12,872 10+ ₩11,263 25+ ₩9,332 50+ ₩8,367 100+ ₩7,724 가격 더 알아보기 | Min: 1 / Mult: 1 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 32 bit | 32MHz | 32KB | 48Pins | LQFP | - | SCI, SPI | 2KB | 7Channels | 10Bit | 3.5V | 20V | -40°C | 125°C | Surface Mount | S12 Magni V | S12ZVMA | AEC-Q100 | |||||
Each | 1+ ₩8,505 10+ ₩8,334 25+ ₩8,162 50+ ₩7,990 100+ ₩7,818 가격 더 알아보기 | Min: 1 / Mult: 1 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 32 bit | 32MHz | 32KB | 48Pins | LQFP | - | SCI, SPI | 2KB | 7Channels | 10Bit | 3.5V | 20V | -40°C | 150°C | Surface Mount | S12 Magni V | S12ZVMA | AEC-Q100 | |||||
Each | 1+ ₩21,674 10+ ₩16,714 25+ ₩16,072 50+ ₩14,956 100+ ₩14,547 가격 더 알아보기 | Min: 1 / Mult: 1 | Coldfire V1 Family MCF51AC Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 128KB | 64Pins | QFP | 54I/O's | CAN, I2C, SCI, SPI | 32KB | 20Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | ColdFire V1 | MCF51AC | - | |||||
Each | 1+ ₩32,034 10+ ₩27,227 25+ ₩26,007 50+ ₩25,949 100+ ₩24,889 | Min: 1 / Mult: 1 | Coldfire V2 Family MCF5225x Series Microcontrollers | ColdFire v2 | 32 bit | 80MHz | 512KB | 144Pins | MAPBGA | 96I/O's | CAN, ENET, I2C, QSPI, UART, USB | 64KB | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF5225x | - | |||||
Each | 1+ ₩12,423 10+ ₩10,870 25+ ₩9,007 50+ ₩8,075 100+ ₩7,454 가격 더 알아보기 | Min: 1 / Mult: 1 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 32 bit | 32MHz | 32KB | 32Pins | LQFP | - | SCI, SPI | 2KB | 4Channels | 10Bit | 3.5V | 20V | -40°C | 125°C | Surface Mount | S12 Magni V | S12ZVMA | AEC-Q100 | |||||
Each | 300+ ₩43,710 | Min: 1 / Mult: 1 | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32 bit | - | - | 144Pins | LQFP | 18I/O's | QSPI, UART | 80KB | - | - | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | ColdFire | MC683xx | - | |||||
Each | 1+ ₩34,977 10+ ₩31,104 25+ ₩29,327 50+ ₩28,093 100+ ₩27,562 | Min: 1 / Mult: 1 | Coldfire V2 Family MCF5223x Series Microcontrollers | ColdFire v2 | 32 bit | 60MHz | 256KB | 80Pins | LQFP | 43I/O's | CAN, I2C, SPI, UART | 32KB | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF5223x | - | |||||
Each | 1+ ₩40,799 10+ ₩32,720 | Min: 1 / Mult: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 120MHz | 1MB | 144Pins | LQFP | - | CAN, SPI, UART | 128KB | 22Channels | 12Bit | 3V | 3.6V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | |||||
Each | 1+ ₩34,851 5+ ₩33,730 10+ ₩32,608 25+ ₩31,486 50+ ₩30,364 | Min: 1 / Mult: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 120MHz | 1MB | 144Pins | LQFP | - | CAN, SPI, UART | 128KB | 22Channels | 12Bit | 3V | 3.6V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | |||||
Each | 1+ ₩37,795 10+ ₩33,610 25+ ₩31,690 50+ ₩30,356 100+ ₩29,782 | Min: 1 / Mult: 1 | Coldfire V2 Family MCF5223x Series Microcontrollers | ColdFire v2 | 32 bit | - | - | 112Pins | LQFP | 73I/O's | CAN, I2C, UART | - | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF5223x | - | |||||
Each | 800+ ₩26,380 | Min: 1 / Mult: 1 | Coldfire V2 Family MCF521x Series Microcontrollers | ColdFire v2 | 32 bit | - | - | 64Pins | LQFP | 55I/O's | CAN, I2C, SPI, UART | - | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF521x | - | |||||
Each | 450+ ₩26,064 | Min: 1 / Mult: 1 | Coldfire V2 Family MCF5223x Series Microcontrollers | ColdFire v2 | 32 bit | - | - | 80Pins | LQFP | 43I/O's | CAN, I2C, SPI, UART | - | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF5223x | - | |||||
Each | 800+ ₩16,446 | Min: 1 / Mult: 1 | - | ColdFire v2 | 32 bit | - | - | - | LQFP | - | I2C, SPI, UART, USB | - | - | 12Bit | - | - | - | - | Surface Mount | ColdFire V2 | MCF5221x | - | |||||
Each | 1+ ₩74,561 5+ ₩66,305 10+ ₩62,516 25+ ₩59,886 50+ ₩58,753 | Min: 1 / Mult: 1 | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32 bit | - | - | 132Pins | QFP | 15I/O's | QSPI, UART | - | - | - | 4.75V | 5.25V | -40°C | 85°C | Surface Mount | ColdFire | MC683xx | - | |||||
Each | 200+ ₩148,315 | Min: 1 / Mult: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 56MHz | 512KB | 388Pins | BGA | 56I/O's | QSPI, SCI, UART | 32KB | 32Channels | 10Bit | 2.5V | 2.7V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | |||||
Each | 1+ ₩18,102 10+ ₩14,306 25+ ₩13,396 50+ ₩12,892 100+ ₩12,395 가격 더 알아보기 | Min: 1 / Mult: 1 | Coldfire V1 Family MCF51QE Series Microcontrollers | ColdFire v1 | 32 bit | - | - | 64Pins | LQFP | 54I/O's | CAN, SCI, SPI | - | 20Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V1 | MCF51QE | - | |||||
Each | 800+ ₩9,209 | Min: 1 / Mult: 1 | Coldfire V1 Family MCF51QE Series Microcontrollers | ColdFire v1 | 32 bit | - | - | 64Pins | LQFP | 54I/O's | CAN, SCI, SPI | - | 20Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V1 | MCF51QE | - | |||||
Each | 1+ ₩47,963 10+ ₩41,968 25+ ₩34,773 50+ ₩34,078 100+ ₩33,383 | Min: 1 / Mult: 1 | - | - | 32 bit | - | - | - | PQFP | - | UART | - | - | - | - | - | - | - | Surface Mount | - | - | - | |||||
Each | 1200+ ₩23,982 | Min: 1 / Mult: 1 | Coldfire V2 Family MCF521x Series Microcontrollers | ColdFire v2 | 32 bit | - | - | 81Pins | BGA | 56I/O's | CAN, I2C, QSPI, UART | - | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF521x | - | |||||
Each | 40+ ₩169,277 | Min: 1 / Mult: 1 | - | Power Architecture | 32 bit | - | - | - | BGA | - | QSPI, SCI, TouCAN | - | - | 10Bit | - | - | - | - | Surface Mount | MPC5 | MPC55xx | - |