ARM Cortex-M4 32-bit Microcontrollers :
4개 제품을 찾았습니다.Find a huge range of ARM Cortex-M4 32-bit Microcontrollers at element14 Korea. We stock a wide range of 32-bit Microcontrollers, such as PIC32, RX, Power Architecture & TriCore 32-bit Microcontrollers from the worlds top manufacturers including: Stmicroelectronics
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩8,221 | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 64KB | 73Pins | UFBGA | 43I/O's | I2C, I2S, SPI, USART | 20KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | ||||||
Each | 1+ ₩11,384 10+ ₩8,771 25+ ₩8,129 50+ ₩7,697 100+ ₩7,264 가격 더 알아보기 | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 64KB | 48Pins | UFQFPN | 29I/O's | I2C, I2S, SPI, LPUART, USART | 20KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | ||||||
Each | 1+ ₩10,618 10+ ₩8,247 25+ ₩7,637 50+ ₩7,307 100+ ₩6,977 가격 더 알아보기 | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 128KB | 48Pins | UFQFPN | 29I/O's | I2C, I2S, SPI, LPUART, USART | 48KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | ||||||
Each | 1+ ₩15,954 10+ ₩12,362 25+ ₩11,657 50+ ₩11,000 100+ ₩10,342 가격 더 알아보기 | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 256KB | 48Pins | UFQFPN | 29I/O's | I2C, I2S, SPI, LPUART, USART | 64KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32WL | ||||||