0
0 개 품목₩0

Power Architecture 32-bit Microcontrollers :

79개 제품을 찾았습니다.
Find a huge range of Power Architecture 32-bit Microcontrollers at element14 Korea. We stock a wide range of 32-bit Microcontrollers, such as PIC32, RX, Power Architecture & TriCore 32-bit Microcontrollers from the worlds top manufacturers including: NXP & Stmicroelectronics

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
2218390

RoHS

Each
1+₩53,725
5+₩50,328
10+₩46,932
25+₩43,638
50+₩42,766
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
120MHz
1MB
144Pins
LQFP
-
CAN, SPI, UART
128KB
22Channels
12Bit
3V
3.6V
-40°C
125°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
2218388

RoHS

Each
1+₩56,781
5+₩51,714
10+₩46,647
25+₩44,114
50+₩43,495
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
120MHz
1MB
144Pins
LQFP
-
CAN, SPI, UART
128KB
22Channels
12Bit
3V
3.6V
-40°C
125°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
2102745

RoHS

Each
1+₩89,302
5+₩83,310
10+₩77,317
25+₩71,047
50+₩69,627
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
150MHz
4MB
176Pins
LQFP
84I/O's
CAN, SCI, SPI
192KB
40Channels
12Bit
1.14V
1.32V
-40°C
125°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
1579886

RoHS

Each
1+₩173,348
5+₩159,338
10+₩145,328
25+₩134,127
MPC5 Family MPC55xx Series Microcontrollers
Power Architecture
32 bit
132MHz
2MB
416Pins
BGA
256I/O's
CAN, SCI, SPI
64KB
40Channels
12Bit
1.35V
1.65V
-40°C
125°C
Surface Mount
MPC5
MPC55xx
AEC-Q100
2314668
Each
1+₩174,457
5+₩161,204
10+₩147,951
25+₩140,176
MPC5 Family MPC55xx Series Microcontrollers
Power Architecture
32 bit
132MHz
2MB
416Pins
BGA
256I/O's
CAN, SCI, SPI
64KB
40Channels
12Bit
1.35V
1.65V
-40°C
125°C
Surface Mount
MPC5
MPC55xx
AEC-Q100
2164290
Each
1+₩175,295
5+₩166,571
10+₩157,847
25+₩137,169
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
264MHz
4MB
516Pins
PBGA
-
CAN, SCI, SPI
265KB
64Channels
12Bit
4.5V
5.5V
-40°C
125°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
2450448

RoHS

Each
1+₩204,382
5+₩188,232
10+₩172,082
25+₩159,209
MPC5 Family MPC55xx Series Microcontrollers
Power Architecture
32 bit
132MHz
3MB
416Pins
TEPBGA
256I/O's
CAN, SCI, SPI
128KB
40Channels
12Bit
1.35V
1.65V
-40°C
125°C
Surface Mount
MPC5
MPC55xx
AEC-Q100
2454785

RoHS

Each
1+₩20,937
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
64MHz
1MB
144Pins
LQFP
121I/O's
CAN, I2C, SCI, SPI
80KB
20Channels
10Bit, 12Bit
3V
5.5V
-40°C
105°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
3766522

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩55,390
5+₩51,799
10+₩48,208
25+₩43,817
50+₩41,183
SPC5 Family SPC58 N Series Microcontrollers
Power Architecture
32 bit
200MHz
10MB
176Pins
eLQFP
-
CAN, Ethernet, LINFlex, I2C, SPI
1088KB
96Channels
10Bit, 12Bit
-
1.2V
-40°C
125°C
Surface Mount
SPC5
SPC58H
AEC-Q100
3294294

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩14,107
10+₩10,955
25+₩10,869
50+₩10,783
100+₩10,697
가격 더 알아보기
SPC5 Family SPC582Bxx Series Microcontrollers
Power Architecture
32 bit
80MHz
1MB
64Pins
TQFP-EP
48I/O's
CAN, I2C, SPI, UART
96KB
18Channels
10Bit, 12Bit
1.14V
1.26V
-40°C
105°C
Surface Mount
SPC5
SPC582Bxx
AEC-Q100
3766520

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩59,305
5+₩57,268
10+₩55,231
25+₩53,194
50+₩51,156
SPC5 Family SPC58 N Series Microcontrollers
Power Architecture
32 bit
200MHz
10MB
302Pins
FPBGA
-
CAN, Ethernet, LINFlex, I2C, SPI
1088KB
96Channels
10Bit, 12Bit
-
1.2V
-40°C
125°C
Surface Mount
SPC5
SPC58H
AEC-Q100
3766521

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩60,917
5+₩58,313
10+₩55,708
25+₩53,103
50+₩50,498
SPC5 Family SPC58 N Series Microcontrollers
Power Architecture
32 bit
200MHz
10MB
386Pins
FPBGA
-
CAN, Ethernet, LINFlex, I2C, SPI
1088KB
96Channels
10Bit, 12Bit
-
1.2V
-40°C
125°C
Surface Mount
SPC5
SPC58H
AEC-Q100
2908856

RoHS

Each
1+₩82,399
5+₩75,923
10+₩69,447
25+₩65,916
50+₩64,599
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32 bit
220MHz
4MB
416Pins
MAPBGA
293I/O's
CAN, DSPI, ESCI
512KB
4Channels
16Bit
4.5V
5.5V
-40°C
125°C
Surface Mount
MPC5xxx
MPC57xx
-
3128731

RoHS

Each
1+₩107,876
5+₩102,406
10+₩96,934
25+₩94,212
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32 bit
264MHz
8MB
416Pins
MAPBGA
283I/O's
CAN, SPI, SCI
512KB
-
-
1.2V
1.32V
-40°C
125°C
Surface Mount
MPC5xxx
MPC57xx
AEC-Q100
3294294RL

RoHS

Each (Supplied on Cut Tape)
리릴
10+₩10,955
25+₩10,869
50+₩10,783
100+₩10,697
250+₩10,610
SPC5 Family SPC582Bxx Series Microcontrollers
Power Architecture
32 bit
80MHz
1MB
64Pins
TQFP-EP
48I/O's
CAN, I2C, SPI, UART
96KB
18Channels
10Bit, 12Bit
1.14V
1.26V
-40°C
105°C
Surface Mount
SPC5
SPC582Bxx
AEC-Q100
2080103

RoHS

Each
1+₩25,335
10+₩20,046
25+₩18,724
50+₩18,652
100+₩18,651
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
64MHz
256KB
64Pins
LQFP
37I/O's
CAN, SCI, SPI
20KB
16Channels
10Bit
3.3V
5V
-40°C
125°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
2314671
Each
1+₩689,143
5+₩624,028
MPC5 Family MPC55xx Series Microcontrollers
Power Architecture
32 bit
132MHz
2MB
416Pins
BGA
256I/O's
CAN, SCI, SPI
64KB
40Channels
12Bit
1.35V
1.65V
-55°C
125°C
Surface Mount
MPC5
MPC55xx
AEC-Q100
2102751

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩65,408
5+₩59,081
10+₩54,006
25+₩50,514
50+₩49,954
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
64MHz
1MB
176Pins
LQFP
133I/O's
CAN, I2C, SCI, SPI
48KB
16Channels
10Bit
3.3V
5V
-40°C
105°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
2218389

RoHS

Each
1+₩57,809
5+₩52,173
10+₩46,537
25+₩43,718
50+₩42,845
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
80MHz
1MB
144Pins
LQFP
-
CAN, SPI, UART
128KB
22Channels
12Bit
3V
3.6V
-40°C
125°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
2311291

RoHS

Each
1+₩91,578
5+₩82,719
10+₩75,614
25+₩70,725
50+₩69,941
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
125MHz
2MB
208Pins
LQFP
150I/O's
CAN, I2C, SPI
64KB
20Channels
10Bit
1.08V
1.32V
-40°C
105°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
2314709
Each
1+₩307,526
5+₩278,468
10+₩272,326
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
56MHz
1MB
388Pins
BGA
56I/O's
QSPI, UART
36KB
80Channels
10Bit
2.5V
2.7V
-40°C
85°C
Surface Mount
MPC5
MPC55xx
AEC-Q100
2085037

RoHS

Each
1+₩129,439
5+₩116,918
10+₩106,876
25+₩99,966
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
116MHz
2MB
208Pins
MAPBGA
154I/O's
CAN, I2C, SCI, SPI
592KB
36Channels
10Bit
3.3V
5V
-40°C
125°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
2102746

RoHS

Each
1+₩106,667
5+₩96,348
10+₩88,073
25+₩82,378
-
Power Architecture
32 bit
150MHz
4MB
324Pins
TEPBGA
84I/O's
CAN, SCI, SPI
192KB
40Channels
12Bit
1.14V
1.32V
-40°C
125°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
2314661

RoHS

Each
1+₩186,342
5+₩168,735
10+₩165,013
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
40MHz
512KB
388Pins
BGA
56I/O's
CAN, SPI, UART
32KB
32Channels
10Bit
2.5V
2.7V
-40°C
85°C
Surface Mount
MPC5
MPC55xx
AEC-Q100
2450491

RoHS

Each
1+₩96,412
5+₩84,393
10+₩77,515
25+₩73,513
50+₩72,435
MPC5 Family MPC55xx Series Microcontrollers
Power Architecture
32 bit
80MHz
1MB
324Pins
TEPBGA
192I/O's
CAN, SCI, SPI
64KB
40Channels
12Bit
1.35V
1.65V
-40°C
125°C
Surface Mount
MPC5
MPC55xx
AEC-Q100
79개 품목 1-25개
4 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account