ARM9 32-bit Microcontrollers :
4개 제품을 찾았습니다.Find a huge range of ARM9 32-bit Microcontrollers at element14 Korea. We stock a wide range of 32-bit Microcontrollers, such as PIC32, RX, Power Architecture & TriCore 32-bit Microcontrollers from the worlds top manufacturers including: Infineon
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩44,154 5+ ₩42,539 10+ ₩40,923 25+ ₩40,506 | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM9 | 32 bit | 121Pins | BGA | 60I/O's | I2C, I2S, SPI, UART | 512KB | 1.15V | 1.25V | 0°C | 70°C | Surface Mount | EZ-USB | CYUSB3xx | ||||||
Each | 1+ ₩57,567 5+ ₩52,206 10+ ₩46,845 25+ ₩44,165 50+ ₩43,304 | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM9 | 32 bit | 121Pins | BGA | 60I/O's | I2C, I2S, SPI, UART | 512KB | 1.15V | 1.25V | -40°C | 85°C | Surface Mount | EZ-USB | CYUSB3xx | ||||||
Each | 1+ ₩42,918 10+ ₩34,580 25+ ₩32,493 50+ ₩31,481 100+ ₩30,468 | EZ-USB Family CYUSB2xx Series Microcontrollers | ARM9 | 32 bit | 121Pins | BGA | 60I/O's | I2C, I2S, SPI, UART | 512KB | 1.15V | 1.25V | -40°C | 85°C | Surface Mount | EZ-USB | CYUSB2xx | ||||||
Each | 1+ ₩54,684 5+ ₩49,534 10+ ₩44,384 25+ ₩41,812 50+ ₩39,662 | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM9 | 32 bit | 121Pins | BGA | 60I/O's | I2C, I2S, SPI, UART | 256KB | 1.15V | 1.25V | 0°C | 70°C | Surface Mount | EZ-USB | CYUSB3xx | ||||||