0
0 개 품목₩0

AVR 32-bit Microcontrollers :

6개 제품을 찾았습니다.
Find a huge range of AVR 32-bit Microcontrollers at element14 Korea. We stock a wide range of 32-bit Microcontrollers, such as PIC32, RX, Power Architecture & TriCore 32-bit Microcontrollers from the worlds top manufacturers including: Microchip

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
2857721

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩23,281
25+₩22,508
100+₩21,388
800+₩20,268
AT32 Family AT32UC3C Series Microcontrollers
AVR
32 bit
66MHz
512KB
144Pins
LQFP
123I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
64KB
16Channels
12Bit
3V
5.5V
-40°C
85°C
Surface Mount
AVR
ATmega32
3577755

RoHS

Each
1+₩19,498
25+₩17,730
100+₩17,664
AT32 Family AT32UC3C Series Microcontrollers
AVR
32 bit
66MHz
256KB
144Pins
LQFP
123I/O's
CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB
64KB
16Channels
12Bit
3V
5.5V
-40°C
85°C
Surface Mount
AT32
AT32UC3C
2857720

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩20,243
25+₩19,553
100+₩18,281
1000+₩17,008
AT32 Family AT32UC3A Series Microcontrollers
AVR
32 bit
66MHz
512KB
100Pins
TQFP
69I/O's
Ethernet, I2C, I2S, SPI, UART, USART, USB
64KB
8Channels
10Bit
1.65V
1.95V
-40°C
85°C
Surface Mount
AVR
ATmega32
3131935

RoHS

Each
1+₩12,566
25+₩11,420
100+₩10,948
260+₩10,475
AT32 Family AT32UC3B Series Microcontrollers
AVR
32 bit
60MHz
256KB
64Pins
VQFN
44I/O's
I2C, SPI, UART, USART, USB
32KB
8Channels
10Bit
1.65V
1.95V
-40°C
85°C
Surface Mount
AT32
AT32UC3B
3131925

RoHS

Each
1+₩18,214
25+₩16,708
100+₩15,202
AT32 Family AT32UC3C Series Microcontrollers
AVR
32 bit
66MHz
256KB
100Pins
TQFP
81I/O's
CAN, Ethernet, I2S, SPI, USART, USB
64KB
16Channels
12Bit
3V
5.5V
-40°C
85°C
Surface Mount
AT32
AT32UC3C
3577756

RoHS

Each
1+₩13,781
25+₩12,525
100+₩12,012
260+₩11,498
AT32 Family AT32UC3C Series Microcontrollers
AVR
32 bit
66MHz
128KB
64Pins
QFN
45I/O's
CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB
32KB
11Channels
12Bit
3V
5.5V
-40°C
85°C
Surface Mount
AT32
AT32UC3C
6개 품목 1-6개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account