0
0 개 품목₩0

PIC32 MX 32-bit Microcontrollers :

9개 제품을 찾았습니다.
Find a huge range of PIC32 MX 32-bit Microcontrollers at element14 Korea. We stock a wide range of 32-bit Microcontrollers, such as PIC32, RX, Power Architecture & TriCore 32-bit Microcontrollers from the worlds top manufacturers including: Microchip

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
2775021

RoHS

Each
1+₩7,976
25+₩7,846
100+₩7,690
PIC32 Family PIC32MX Series Microcontrollers
PIC32 MX
32 bit
72MHz
256KB
28Pins
SOIC
21I/O's
I2C, I2S, SPI, UART
64KB
10Channels
10Bit
2.5V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
2449079

RoHS

Each
1+₩7,875
25+₩6,536
PIC32 Family PIC32MX Series Microcontrollers
PIC32 MX
32 bit
50MHz
256KB
28Pins
SDIP
21I/O's
I2C, I2S, SPI, UART
64KB
10Channels
10Bit
2.3V
3.6V
-40°C
85°C
Through Hole
PIC32
PIC32MX
2775019

RoHS

Each
1+₩7,313
25+₩7,167
PIC32 Family PIC32MX Series Microcontrollers
PIC32 MX
32 bit
40MHz
256KB
28Pins
DIP
21I/O's
I2C, I2S, SPI, UART
64KB
10Channels
10Bit
2.3V
3.6V
-40°C
85°C
Through Hole
PIC32
PIC32MX
2449080

RoHS

Each
1+₩7,976
25+₩7,328
100+₩7,018
160+₩6,708
PIC32 Family PIC32MX Series Microcontrollers
PIC32 MX
32 bit
50MHz
256KB
44Pins
TQFP
34I/O's
I2C, I2S, SPI, UART
64KB
13Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
2449077

RoHS

Each
1+₩6,954
25+₩6,349
100+₩5,758
PIC32 Family PIC32MX Series Microcontrollers
PIC32 MX
32 bit
50MHz
256KB
28Pins
WSOIC
21I/O's
I2C, I2S, SPI, UART
64KB
10Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
2449081

RoHS

Each
1+₩8,537
25+₩7,846
100+₩7,112
160+₩6,970
PIC32 Family PIC32MX Series Microcontrollers
PIC32 MX
32 bit
50MHz
256KB
44Pins
TQFP
34I/O's
I2C, I2S, SPI, UART, USB
64KB
13Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
2500471

RoHS

Each
1+₩5,989
25+₩5,870
100+₩5,750
PIC32 Family PIC32MX Series Microcontrollers
PIC32 MX
32 bit
40MHz
256KB
44Pins
QFN
34I/O's
I2C, SPI, UART
16KB
13Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
2775022

RoHS

Each
1+₩9,948
25+₩8,953
100+₩8,422
PIC32 Family PIC32MX Series Microcontrollers
PIC32 MX
32 bit
72MHz
256KB
44Pins
QFN
35I/O's
I2C, I2S, SPI, UART
64KB
13Channels
10Bit
2.5V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
3636575

RoHS

Each (Supplied on Full Reel)
풀릴
1200+₩6,572
3600+₩5,914
PIC32 Family PIC32MX Series Microcontrollers
PIC32 MX
32 bit
50MHz
128KB
44Pins
TQFP
35I/O's
I2C, I2S, SPI, UART
32KB
13Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
9개 품목 1-9개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account