제품 정보
제품 개요
R9A02G0214CNE#UA0 is a ultra-low power 48MHz MCU with Renesas RISC-V CPU core. It is particularly well-suited for cost-sensitive and low-power applications. It features 128KB code flash memory, 4KB data flash, 16KB SRAM with ECC support, many timers and serial connectivity interfaces, a high number of IOs with output current control, and rich analogue functionality (12bit A/D Converter, DAC, comparator). Typical applications are consumer electronics, home appliances, industrial sensors, sensor modules, bus powered sensors, medical sensors, health tracking, remote controls, battery powered applications, low power home accessories, detectors, vehicle tracking, intelligent power supplies, inverters.
- State-of-the-art 32bit CPU core based on RISC-V, with high computing power at 48MHz operation
- Rich analogue and digital peripheral mix
- Low voltage and low power operation, low active current
- Easy to use by simple configuration and generation of optimized software for small memory footprint
- Watchdog timer (WDT), realtime clock (RTC), timer array unit (TAU) × 8, 32bit interval timer (TML32)
- Up to 42 pins for general I/O ports, open drain, input pull-up
- Operating voltage range from 1.6 to 5.5V (VCC)
- Operating junction temperature range from -40°C to 125°C
- 48 pins HWQFN package
기술 사양
-
32 bit
128KB
HWQFN
I2C, SPI, UART
10Channels
1.6V
-40°C
Surface Mount
-
No SVHC (21-Jan-2025)
RISC-V
48MHz
48Pins
42I/O's
16KB
12Bit
5.5V
125°C
-
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서