32-bit Microcontrollers:
3개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2164290 | Each | 1+ ₩128,649 5+ ₩118,058 10+ ₩107,467 25+ ₩100,542 | Min: 1 / Mult: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 264MHz | 4MB | 516Pins | PBGA | - | CAN, SCI, SPI | 265KB | 64Channels | 12Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | ||||
2776014 RoHS | Each | 1+ ₩174,509 5+ ₩152,707 10+ ₩142,645 25+ ₩137,283 | Min: 1 / Mult: 1 | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32 bit | 132MHz | 2MB | 416Pins | PBGA | 238I/O's | CAN, I2C, SPI | 80KB | 40Channels | 12Bit | 1.35V | 1.65V | -40°C | 125°C | Surface Mount | MPC5 | MPC55xx | AEC-Q100 | ||||
Each | 1+ ₩194,609 5+ ₩190,717 10+ ₩189,487 | Min: 1 / Mult: 1 | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32 bit | 40MHz | 448KB | 272Pins | PBGA | 101I/O's | CAN, QSPI, SCI | 26KB | 32Channels | 10Bit | 3V | 5V | -40°C | 125°C | Surface Mount | MPC5 | MPC55xx | - |