32-bit Microcontrollers:
37개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩9,119 25+ ₩8,285 100+ ₩7,527 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZW1 Series Microcontrollers | PIC32 MZ | 32 bit | 200MHz | 1MB | 132Pins | DQFN | 64I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 256KB | 20Channels | 12Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ W1 | - | |||||
Each | 1+ ₩24,104 25+ ₩20,012 100+ ₩19,612 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 144Pins | TQFP | 120I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 48Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | |||||
Each | 1+ ₩15,524 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 200MHz | 512KB | 64Pins | TQFP | 46I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 128KB | 24Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | |||||
Each | 1+ ₩23,022 25+ ₩19,112 100+ ₩19,051 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 MZ | 32 bit | 200MHz | 2MB | 100Pins | TQFP | 78I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 40Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | |||||
Each | 1+ ₩23,908 25+ ₩21,897 100+ ₩20,165 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 144Pins | LQFP | 120I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 48Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | |||||
Each | 1+ ₩21,897 25+ ₩18,198 100+ ₩18,041 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 200MHz | 1MB | 144Pins | TQFP | 120I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 48Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | |||||
Each | 1+ ₩16,327 25+ ₩14,981 100+ ₩14,812 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 200MHz | 512KB | 100Pins | TQFP | 78I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 128KB | 40Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | |||||
Each | 1+ ₩20,617 25+ ₩18,887 100+ ₩17,115 160+ ₩16,773 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 64Pins | TQFP | 46I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 24Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | |||||
Each | 1+ ₩24,498 25+ ₩23,075 100+ ₩21,914 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 144Pins | TQFP | 120I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 48Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | |||||
Each | 1+ ₩22,867 25+ ₩20,954 100+ ₩19,997 119+ ₩19,271 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 MZ | 32 bit | 252MHz | 2MB | 100Pins | TQFP | 78I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 40Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | |||||
Each | 1+ ₩22,093 25+ ₩20,265 100+ ₩19,720 119+ ₩19,408 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 252MHz | 2MB | 100Pins | TQFP | 78I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 40Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ | - | |||||
Each | 1+ ₩20,982 25+ ₩19,225 100+ ₩17,425 160+ ₩17,077 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 MZ | 32 bit | 200MHz | 2MB | 64Pins | TQFP | 53I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 24Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | |||||
Each | 1+ ₩25,145 25+ ₩23,050 100+ ₩20,898 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 252MHz | 2MB | 144Pins | LQFP | 120I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 48Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZEF | - | |||||
Each | 1+ ₩21,728 25+ ₩19,900 100+ ₩18,965 119+ ₩18,029 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 100Pins | TQFP | 78I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 40Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | |||||
Each | 1+ ₩22,637 25+ ₩20,764 100+ ₩20,349 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 200MHz | 1MB | 144Pins | TQFP | 120I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 48Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | |||||
Each | 1+ ₩15,943 10+ ₩13,793 25+ ₩13,296 50+ ₩12,718 100+ ₩12,140 가격 더 알아보기 | Min: 1 / Mult: 1 | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 80Pins | LQFP | 42I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | - | |||||
Each | 1+ ₩37,183 25+ ₩30,897 | Min: 1 / Mult: 1 | - | PIC32 | 32 bit | - | - | - | LQFP | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | - | 1.7V | - | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ DA | - | |||||
Each | 1+ ₩25,049 25+ ₩22,958 100+ ₩20,794 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 144Pins | LQFP | 120I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 48Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | |||||
Each | 1+ ₩17,312 25+ ₩15,878 100+ ₩15,133 119+ ₩14,387 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 250MHz | 1MB | 100Pins | TQFP | 78I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 256KB | 40Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | |||||
Each | 1+ ₩21,629 25+ ₩21,269 100+ ₩21,162 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 252MHz | 2MB | 64Pins | QFN | 53I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 24Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZEF | - | |||||
Each | 1+ ₩18,409 10+ ₩13,979 25+ ₩13,403 50+ ₩12,728 100+ ₩12,052 가격 더 알아보기 | Min: 1 / Mult: 1 | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 100Pins | QFN | 65I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | - | |||||
Each | 1+ ₩23,823 25+ ₩19,801 100+ ₩19,405 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 MZ | 32 bit | 252MHz | 2MB | 100Pins | TQFP | 78I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 40Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | |||||
Each | 1+ ₩39,250 25+ ₩36,237 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZDA Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 176Pins | LQFP | 120I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 640KB | 45Channels | 12Bit | 1.7V | 1.9V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ DA | - | |||||
Each | 1+ ₩24,414 25+ ₩22,389 100+ ₩20,612 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 180MHz | 2MB | 100Pins | TQFP | 78I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 40Channels | 12Bit | 2.1V | 3.6V | -40°C | 125°C | Surface Mount | PIC32 | PIC32MZ EF | AEC-Q100 | |||||
Each | 1+ ₩11,505 25+ ₩10,067 100+ ₩8,341 490+ ₩7,556 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZ W1 Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 132Pins | DHVQFN | 62I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 20Channels | 12Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ W1 | - |