32-bit Microcontrollers:
4개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩34,851 5+ ₩33,730 10+ ₩32,608 25+ ₩31,486 50+ ₩30,364 | Min: 1 / Mult: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 120MHz | 1MB | 144Pins | LQFP | - | CAN, SPI, UART | 128KB | 22Channels | 12Bit | 3V | 3.6V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | |||||
Each | 1+ ₩40,799 10+ ₩32,720 | Min: 1 / Mult: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 120MHz | 1MB | 144Pins | LQFP | - | CAN, SPI, UART | 128KB | 22Channels | 12Bit | 3V | 3.6V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | |||||
Each | 1+ ₩39,911 10+ ₩33,724 25+ ₩32,219 50+ ₩30,511 100+ ₩28,802 | Min: 1 / Mult: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 80MHz | 1MB | 144Pins | LQFP | - | CAN, SPI, UART | 128KB | 22Channels | 12Bit | 3V | 3.6V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | |||||
Each | 1+ ₩186,697 5+ ₩163,373 10+ ₩152,608 25+ ₩146,872 | Min: 1 / Mult: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 40MHz | 512KB | 388Pins | BGA | 56I/O's | CAN, SPI, UART | 32KB | 32Channels | 10Bit | 2.5V | 2.7V | -40°C | 85°C | Surface Mount | MPC5 | MPC55xx | AEC-Q100 |