32-bit Microcontrollers:
10개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩7,341 25+ ₩7,200 100+ ₩7,059 160+ ₩7,005 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 50MHz | 128KB | 44Pins | TQFP | 33I/O's | I2C, LIN, SPI, UART, USB | 32KB | 13Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | |||||
Each | 1+ ₩7,271 25+ ₩6,256 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 40MHz | 128KB | 28Pins | SDIP | 19I/O's | I2C, LIN, SPI, UART, USB | 32KB | 9Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Through Hole | PIC32 | PIC32MX | |||||
Each | 1+ ₩5,757 25+ ₩5,489 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 50MHz | 128KB | 28Pins | SSOP | 21I/O's | I2C, LIN, SPI, UART, USB | 32KB | 10Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | |||||
Each | 1+ ₩11,392 25+ ₩10,421 100+ ₩9,957 160+ ₩9,608 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 100MHz | 512KB | 64Pins | TQFP | 53I/O's | I2C, LIN, SPI, UART, USB | 128KB | 28Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | |||||
Each | 1+ ₩4,557 25+ ₩4,191 100+ ₩3,855 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 40MHz | 32KB | 28Pins | SOIC | 21I/O's | I2C, LIN, SPI, UART, USB | 8KB | 9Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | |||||
Each | 1+ ₩6,821 25+ ₩5,654 100+ ₩5,541 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 50MHz | 128KB | 28Pins | SSOP | 19I/O's | I2C, LIN, SPI, UART, USB | 32KB | 9Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | |||||
Each | 1+ ₩5,063 25+ ₩4,669 100+ ₩4,219 160+ ₩4,135 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 40MHz | 32KB | 44Pins | TQFP | 34I/O's | I2C, LIN, SPI, UART, USB | 8KB | 13Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | |||||
Each | 1+ ₩17,267 25+ ₩15,108 100+ ₩12,518 490+ ₩11,223 | Min: 1 / Mult: 1 | AVR32 Family ATUC Series Microcontrollers | AVR32 | 32 bit | 50MHz | 256KB | 48Pins | LGA | 36I/O's | I2C, LIN, SPI, UART, USB | 32KB | 8Channels | 12Bit | 1.62V | 1.98V | -40°C | 85°C | Surface Mount | AVR32 | ATUC | |||||
Each | 1+ ₩5,879 25+ ₩5,401 100+ ₩4,894 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 40MHz | 256KB | 28Pins | QFN | 19I/O's | I2C, LIN, SPI, UART, USB | 16KB | 9Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | |||||
Each | 1+ ₩12,896 25+ ₩11,284 100+ ₩9,350 490+ ₩8,382 | Min: 1 / Mult: 1 | AVR32 Family ATUC Series Microcontrollers | AVR32 | 32 bit | 50MHz | 64KB | 48Pins | LGA | 36I/O's | I2C, LIN, SPI, UART, USB | 16KB | 8Channels | 12Bit | 1.62V | 1.98V | -40°C | 85°C | Surface Mount | AVR32 | ATUC |