32-bit Microcontrollers:
6개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩7,552 10+ ₩7,472 25+ ₩7,392 50+ ₩7,312 100+ ₩7,232 가격 더 알아보기 | Min: 1 / Mult: 1 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 32 bit | 32MHz | 32KB | 48Pins | LQFP | - | SCI, SPI | 2KB | 7Channels | 10Bit | 3.5V | 20V | -40°C | 125°C | Surface Mount | S12 Magni V | S12ZVMA | AEC-Q100 | |||||
Each | 1+ ₩12,235 10+ ₩9,496 25+ ₩8,813 50+ ₩8,438 100+ ₩8,062 가격 더 알아보기 | Min: 1 / Mult: 1 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 32 bit | 32MHz | 32KB | 48Pins | LQFP | - | SCI, SPI | 2KB | 7Channels | 10Bit | 3.5V | 20V | -40°C | 150°C | Surface Mount | S12 Magni V | S12ZVMA | AEC-Q100 | |||||
Each | 1+ ₩9,268 10+ ₩7,170 25+ ₩7,101 50+ ₩7,032 100+ ₩6,963 가격 더 알아보기 | Min: 1 / Mult: 1 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 32 bit | 32MHz | 32KB | 32Pins | LQFP | - | SCI, SPI | 2KB | 4Channels | 10Bit | 3.5V | 20V | -40°C | 125°C | Surface Mount | S12 Magni V | S12ZVMA | AEC-Q100 | |||||
Each | 1+ ₩28,571 10+ ₩23,942 25+ ₩22,305 50+ ₩21,236 100+ ₩20,439 | Min: 1 / Mult: 1 | - | RX | 32 bit | - | - | - | LQFP | - | SCI, SPI | - | - | 10Bit, 12Bit | - | - | - | - | Surface Mount | RX | RX600 | - | |||||
Each | 1+ ₩33,668 10+ ₩29,462 25+ ₩27,521 50+ ₩26,486 100+ ₩25,845 | Min: 1 / Mult: 1 | - | - | 32 bit | 33MHz | 128KB | 144Pins | LQFP | 72I/O's | SCI, SPI | 8KB | 8Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | - | - | AEC-Q100 | |||||
Each | 1+ ₩29,304 10+ ₩24,556 25+ ₩22,877 50+ ₩21,781 100+ ₩20,963 | Min: 1 / Mult: 1 | - | RX | 32 bit | - | - | - | LQFP | - | SCI, SPI | - | - | 10Bit, 12Bit | - | - | - | - | Surface Mount | RX | RX600 | - |