32-bit Microcontrollers:
3개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩17,267 25+ ₩15,108 100+ ₩12,518 490+ ₩11,223 | Min: 1 / Mult: 1 | AVR32 Family ATUC Series Microcontrollers | AVR32 | 32 bit | 50MHz | 256KB | 48Pins | LGA | 36I/O's | I2C, LIN, SPI, UART, USB | 32KB | 8Channels | 12Bit | 1.62V | 1.98V | -40°C | 85°C | Surface Mount | AVR32 | ATUC | |||||
Each | 1+ ₩12,182 25+ ₩10,659 100+ ₩8,832 416+ ₩7,918 | Min: 1 / Mult: 1 | AVR32 Family ATUC Series Microcontrollers | AVR32 | 32 bit | 48MHz | 128KB | 48Pins | QFN | 35I/O's | I2C, SPI, UART, USB | 16KB | 6Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AVR32 | ATUC | |||||
Each | 1+ ₩12,896 25+ ₩11,284 100+ ₩9,350 490+ ₩8,382 | Min: 1 / Mult: 1 | AVR32 Family ATUC Series Microcontrollers | AVR32 | 32 bit | 50MHz | 64KB | 48Pins | LGA | 36I/O's | I2C, LIN, SPI, UART, USB | 16KB | 8Channels | 12Bit | 1.62V | 1.98V | -40°C | 85°C | Surface Mount | AVR32 | ATUC |