32-bit Microcontrollers:
18개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩21,102 10+ ₩16,691 25+ ₩15,588 50+ ₩14,983 100+ ₩14,377 가격 더 알아보기 | Min: 1 / Mult: 1 | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 128KB | 80Pins | LQFP | 66I/O's | I2C, SCI, SPI, USB | 16KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51JM | |||||
Each | 1+ ₩20,426 10+ ₩16,147 25+ ₩15,076 50+ ₩14,488 100+ ₩13,899 가격 더 알아보기 | Min: 1 / Mult: 1 | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 128KB | 64Pins | LQFP | 51I/O's | CAN, I2C, SCI, SPI, USB | 16KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51JM | |||||
Each | 1+ ₩24,611 10+ ₩18,353 25+ ₩17,101 50+ ₩17,098 100+ ₩16,719 | Min: 1 / Mult: 1 | Coldfire V1 Family MCF51AC Series Microcontrollers | ColdFire v1 | 32 bit | 50.33MHz | 256KB | 80Pins | LQFP | 69I/O's | CAN, I2C, SCI, SPI | 32KB | 24Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | ColdFire V1 | MCF51AC | |||||
Each | 1+ ₩20,585 10+ ₩16,273 25+ ₩15,193 50+ ₩14,600 100+ ₩14,007 가격 더 알아보기 | Min: 1 / Mult: 1 | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 128KB | 64Pins | QFP | 51I/O's | I2C, SCI, SPI, USB | 16KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51JM | |||||
Each | 1+ ₩11,279 10+ ₩8,777 25+ ₩8,716 50+ ₩8,655 100+ ₩8,594 가격 더 알아보기 | Min: 1 / Mult: 1 | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 32KB | 64Pins | LQFP | 51I/O's | CAN, I2C, SCI, SPI, USB | 16KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51JM | |||||
Each | 1+ ₩18,825 10+ ₩14,837 25+ ₩13,839 50+ ₩13,291 100+ ₩12,743 가격 더 알아보기 | Min: 1 / Mult: 1 | Coldfire V1 Family MCF51EM Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 128KB | 80Pins | LQFP | 40I/O's | I2C, SCI, SPI | 8KB | 14Channels | 16Bit | 2.5V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V1 | MCF51EM | |||||
Each | 1+ ₩21,826 10+ ₩16,187 25+ ₩15,062 50+ ₩15,061 100+ ₩14,760 | Min: 1 / Mult: 1 | Coldfire V1 Family MCF51AC Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 128KB | 64Pins | QFP | 54I/O's | CAN, I2C, SCI, SPI | 32KB | 20Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | ColdFire V1 | MCF51AC | |||||
Each | 1+ ₩21,032 10+ ₩16,633 25+ ₩15,533 50+ ₩14,929 100+ ₩14,325 가격 더 알아보기 | Min: 1 / Mult: 1 | Coldfire V1 Family MCF51MM Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 256KB | 80Pins | LQFP | 47I/O's | I2C, SCI, SPI, USB | 32KB | 8Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51MM | |||||
Each | 1+ ₩20,322 10+ ₩16,046 25+ ₩14,979 50+ ₩14,393 100+ ₩13,806 가격 더 알아보기 | Min: 1 / Mult: 1 | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 128KB | 44Pins | LQFP | 33I/O's | CAN, I2C, SCI, SPI, USB | 16KB | 8Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51JM | |||||
Each | 1+ ₩17,844 10+ ₩14,255 25+ ₩13,491 50+ ₩13,010 100+ ₩12,520 가격 더 알아보기 | Min: 1 / Mult: 1 | Coldfire V1 Family MCF51CN Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 128KB | 80Pins | LQFP | 70I/O's | I2C, SCI, SPI | 24KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V1 | MCF51CN | |||||
Each | 1+ ₩18,957 10+ ₩14,940 25+ ₩13,935 50+ ₩13,383 100+ ₩12,830 가격 더 알아보기 | Min: 1 / Mult: 1 | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 64KB | 64Pins | QFP | 51I/O's | CAN, I2C, SCI, SPI, USB | 16KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51JM | |||||
Each | 1+ ₩24,556 10+ ₩19,840 25+ ₩18,465 50+ ₩17,617 100+ ₩16,768 | Min: 1 / Mult: 1 | Coldfire V1 Family MCF51AC Series Microcontrollers | ColdFire v1 | 32 bit | 50.33MHz | 256KB | 64Pins | QFP | 54I/O's | CAN, I2C, SPI, UART | 32KB | 20Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | ColdFire V1 | MCF51AC | |||||
Each | 1+ ₩22,245 10+ ₩17,781 25+ ₩16,625 50+ ₩16,290 100+ ₩15,955 | Min: 1 / Mult: 1 | Coldfire V1 Family MCF51AC Series Microcontrollers | ColdFire v1 | 32 bit | 50.33MHz | 256KB | 64Pins | LQFP | 54I/O's | CAN, I2C, SPI, UART | 32KB | 20Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | ColdFire V1 | MCF51AC | |||||
Each | 1+ ₩21,230 10+ ₩16,815 25+ ₩15,713 50+ ₩15,374 100+ ₩15,037 | Min: 1 / Mult: 1 | Coldfire V1 Family MCF51AC Series Microcontrollers | ColdFire v1 | 32 bit | 50.33MHz | 256KB | 64Pins | LQFP | 54I/O's | I2C, SPI, UART | 32KB | 20Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | ColdFire V1 | MCF51AC | |||||
Each | 1+ ₩17,750 10+ ₩14,180 25+ ₩13,420 50+ ₩12,941 100+ ₩12,454 가격 더 알아보기 | Min: 1 / Mult: 1 | Coldfire V1 Family MCF51QE Series Microcontrollers | ColdFire v1 | 32 bit | - | - | 64Pins | LQFP | 54I/O's | CAN, SCI, SPI | - | 20Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V1 | MCF51QE | |||||
Each | 800+ ₩12,650 | Min: 800 / Mult: 800 | Coldfire V1 Family MCF51QE Series Microcontrollers | ColdFire v1 | 32 bit | - | - | 64Pins | LQFP | 54I/O's | CAN, SCI, SPI | - | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V1 | MCF51QE | |||||
Each | 800+ ₩9,291 | Min: 800 / Mult: 800 | Coldfire V1 Family MCF51QE Series Microcontrollers | ColdFire v1 | 32 bit | - | - | 64Pins | LQFP | 54I/O's | CAN, SCI, SPI | - | 20Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V1 | MCF51QE | |||||
Each | 800+ ₩10,229 | Min: 800 / Mult: 800 | Coldfire V1 Family MCF51QE Series Microcontrollers | ColdFire v1 | 32 bit | - | - | 64Pins | LQFP | 54I/O's | I2C, SCI, SPI | - | 20Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V1 | MCF51QE |