32-bit Microcontrollers:
24개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩35,461 10+ ₩28,520 25+ ₩26,788 50+ ₩25,836 100+ ₩25,318 | Min: 1 / Mult: 1 | Coldfire V2 Family MCF5225x Series Microcontrollers | ColdFire v2 | 32 bit | 80MHz | 512KB | 144Pins | LQFP | 96I/O's | CAN, ENET, I2C, QSPI, UART, USB | 64KB | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF5225x | |||||
Each | 1+ ₩32,944 10+ ₩26,426 25+ ₩24,800 50+ ₩23,906 100+ ₩23,166 | Min: 1 / Mult: 1 | Coldfire V2 Family MCF5225x Series Microcontrollers | ColdFire v2 | 32 bit | 66MHz | 512KB | 144Pins | LQFP | 96I/O's | CAN, ENET, I2C, QSPI, UART, USB | 64KB | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF5225x | |||||
Each | 1+ ₩24,062 10+ ₩18,887 25+ ₩18,100 50+ ₩17,024 100+ ₩15,948 가격 더 알아보기 | Min: 1 / Mult: 1 | Coldfire V2 Family MCF521x Series Microcontrollers | ColdFire v2 | 32 bit | 80MHz | 128KB | 100Pins | LQFP | 63I/O's | I2C, QSPI, UART | 16KB | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF521x | |||||
Each | 1+ ₩25,412 10+ ₩24,582 25+ ₩23,752 50+ ₩22,922 100+ ₩22,093 | Min: 1 / Mult: 1 | Coldfire V2 Family MCF5225x Series Microcontrollers | ColdFire v2 | 32 bit | 80MHz | 512KB | 144Pins | MAPBGA | 96I/O's | I2C, QSPI, UART, USB | 64KB | 8Channels | 12Bit | 3V | 3.6V | 0°C | 70°C | Surface Mount | ColdFire V2 | MCF5225x | |||||
Each | 1+ ₩29,034 10+ ₩23,202 25+ ₩21,745 50+ ₩20,944 100+ ₩20,185 | Min: 1 / Mult: 1 | Coldfire V2 Family MCF5225x Series Microcontrollers | ColdFire v2 | 32 bit | 80MHz | 512KB | 100Pins | LQFP | 56I/O's | CAN, ENET, I2C, QSPI, UART, USB | 64KB | 8Channels | 12Bit | 3V | 3.6V | 0°C | 70°C | Surface Mount | ColdFire V2 | MCF5225x | |||||
Each | 1+ ₩22,313 10+ ₩19,526 25+ ₩18,239 50+ ₩17,553 100+ ₩17,129 | Min: 1 / Mult: 1 | Coldfire V2 Family MCF5222x Series Microcontrollers | ColdFire v2 | 32 bit | 66MHz | 128KB | 100Pins | LQFP | 56I/O's | I2C, SPI, UART | 16KB | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF5222x | |||||
Each | 1+ ₩35,988 10+ ₩28,944 25+ ₩27,185 50+ ₩26,251 100+ ₩25,318 | Min: 1 / Mult: 1 | Coldfire V2 Family MCF5225x Series Microcontrollers | ColdFire v2 | 32 bit | 80MHz | 512KB | 144Pins | MAPBGA | 96I/O's | CAN, ENET, I2C, QSPI, UART, USB | 64KB | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF5225x | |||||
Each | 1+ ₩39,566 5+ ₩34,623 10+ ₩32,342 25+ ₩31,126 50+ ₩30,373 | Min: 1 / Mult: 1 | Coldfire V2 Family MCF521x Series Microcontrollers | ColdFire v2 | 32 bit | - | - | 100Pins | LQFP | 55I/O's | CAN, I2C, SPI, UART | - | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF521x | |||||
Each | 1+ ₩104,669 5+ ₩91,593 10+ ₩85,558 25+ ₩82,342 | Min: 1 / Mult: 1 | Coldfire V2 Family MCF528x Series Microcontrollers | ColdFire v2 | 32 bit | - | - | 256Pins | MAPBGA | 150I/O's | CAN, I2C, SPI, UART | - | 8Channels | 10Bit | 3.3V | 5.5V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF528x | |||||
Each | 1+ ₩42,227 5+ ₩36,951 10+ ₩34,516 25+ ₩33,219 50+ ₩32,415 | Min: 1 / Mult: 1 | Coldfire V2 Family MCF5223x Series Microcontrollers | ColdFire v2 | 32 bit | - | - | 112Pins | LQFP | 73I/O's | CAN, I2C, UART | - | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF5223x | |||||
Each | 300+ ₩25,218 | Min: 1 / Mult: 1 | Coldfire V2 Family MCF5223x Series Microcontrollers | ColdFire v2 | 32 bit | - | - | 112Pins | LQFP | 73I/O's | CAN, I2C, SPI, UART | - | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF5223x | |||||
Each | 1+ ₩36,191 10+ ₩31,669 25+ ₩29,583 50+ ₩28,471 100+ ₩27,782 | Min: 1 / Mult: 1 | Coldfire V2 Family MCF5223x Series Microcontrollers | ColdFire v2 | 32 bit | 60MHz | 256KB | 80Pins | LQFP | 43I/O's | CAN, I2C, SPI, UART | 32KB | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF5223x | |||||
Each | 1+ ₩24,578 10+ ₩21,507 25+ ₩20,090 50+ ₩19,335 100+ ₩18,867 | Min: 1 / Mult: 1 | - | ColdFire v2 | 32 bit | - | 256KB | - | LQFP | - | I2C, QSPI, UART | - | - | 12Bit | - | - | - | - | Surface Mount | ColdFire V2 | MCF5222x | |||||
Each | 1+ ₩39,105 5+ ₩34,220 10+ ₩31,965 25+ ₩30,764 50+ ₩30,019 | Min: 1 / Mult: 1 | Coldfire V2 Family MCF5223x Series Microcontrollers | ColdFire v2 | 32 bit | - | - | 112Pins | LQFP | 73I/O's | CAN, I2C, UART | - | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF5223x | |||||
Each | 1+ ₩34,995 10+ ₩30,623 25+ ₩28,605 50+ ₩27,530 100+ ₩26,864 | Min: 1 / Mult: 1 | Coldfire V2 Family MCF5223x Series Microcontrollers | ColdFire v2 | 32 bit | 50MHz | 256KB | 80Pins | LQFP | 43I/O's | CAN, I2C, SPI, UART | 32KB | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF5223x | |||||
Each | 800+ ₩26,613 | Min: 1 / Mult: 1 | Coldfire V2 Family MCF521x Series Microcontrollers | ColdFire v2 | 32 bit | - | - | 64Pins | LQFP | 55I/O's | CAN, I2C, SPI, UART | - | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF521x | |||||
Each | 1+ ₩37,570 10+ ₩32,876 25+ ₩30,710 50+ ₩29,556 100+ ₩28,841 | Min: 1 / Mult: 1 | Coldfire V2 Family MCF521x Series Microcontrollers | ColdFire v2 | 32 bit | - | - | 100Pins | LQFP | 55I/O's | CAN, I2C, SPI, UART | - | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF521x | |||||
Each | 450+ ₩26,294 | Min: 1 / Mult: 1 | Coldfire V2 Family MCF5223x Series Microcontrollers | ColdFire v2 | 32 bit | - | - | 80Pins | LQFP | 43I/O's | CAN, I2C, SPI, UART | - | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF5223x | |||||
Each | 800+ ₩16,591 | Min: 1 / Mult: 1 | - | ColdFire v2 | 32 bit | - | - | - | LQFP | - | I2C, SPI, UART, USB | - | - | 12Bit | - | - | - | - | Surface Mount | ColdFire V2 | MCF5221x | |||||
Each | 1+ ₩19,682 10+ ₩17,223 25+ ₩16,088 50+ ₩15,483 100+ ₩15,109 | Min: 1 / Mult: 1 | Coldfire V2 Family MCF521x Series Microcontrollers | ColdFire v2 | 32 bit | 66MHz | 128KB | 64Pins | LQFP | 43I/O's | I2C, SPI, UART, USB | 16KB | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF5221x | |||||
Each | 1200+ ₩24,402 | Min: 1 / Mult: 1 | Coldfire V2 Family MCF521x Series Microcontrollers | ColdFire v2 | 32 bit | - | - | 81Pins | BGA | 56I/O's | CAN, I2C, QSPI, UART | - | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF521x | |||||
Each | 240+ ₩25,318 | Min: 1 / Mult: 1 | Coldfire V2 Family MCF521x Series Microcontrollers | ColdFire v2 | 32 bit | - | - | 81Pins | BGA | 56I/O's | I2C, QSPI, UART | - | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF521x | |||||
Each | 240+ ₩23,617 | Min: 1 / Mult: 1 | Coldfire V2 Family MCF521x Series Microcontrollers | ColdFire v2 | 32 bit | - | - | 81Pins | BGA | 56I/O's | I2C, QSPI, UART | - | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF521x | |||||
Each | 1+ ₩78,760 5+ ₩68,920 10+ ₩64,379 25+ ₩61,959 | Min: 1 / Mult: 1 | Coldfire V2 Family MCF521x Series Microcontrollers | ColdFire v2 | 32 bit | - | - | 256Pins | MAPBGA | 134I/O's | CAN, I2C, SPI, UART | - | 8Channels | 10Bit | 2.7V | 5V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF521x |