32-bit Microcontrollers:
8개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩11,490 10+ ₩9,521 25+ ₩9,089 | Min: 1 / Mult: 1 | FT32 Family FT93x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 68Pins | QFN | 40I/O's | I2C, SPI, UART, USB | 32KB | 3Channels | 8Bit | - | - | -40°C | 85°C | Surface Mount | FT32 | FT93x | |||||
Each | 1+ ₩14,791 10+ ₩12,349 25+ ₩10,569 50+ ₩10,046 100+ ₩9,697 가격 더 알아보기 | Min: 1 / Mult: 1 | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 100Pins | QFN | 65I/O's | I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | FT32 | FT90x | |||||
Each | 1+ ₩15,913 10+ ₩13,286 25+ ₩11,371 50+ ₩10,808 100+ ₩10,433 가격 더 알아보기 | Min: 1 / Mult: 1 | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 100Pins | LQFP | 65I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | FT32 | FT90x | |||||
Each | 1+ ₩13,294 10+ ₩11,099 25+ ₩9,500 50+ ₩9,029 100+ ₩8,716 가격 더 알아보기 | Min: 1 / Mult: 1 | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 76Pins | QFN | 42I/O's | I2C, SPI, UART, USB | 64KB | 4Channels | 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | FT32 | FT90x | |||||
Each | 1+ ₩14,228 10+ ₩11,880 25+ ₩10,167 50+ ₩9,664 100+ ₩9,329 가격 더 알아보기 | Min: 1 / Mult: 1 | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 76Pins | QFN | 42I/O's | CAN, I2C, SPI, UART, USB | 64KB | 4Channels | 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | FT32 | FT90x | |||||
Each | 1+ ₩15,165 10+ ₩12,662 25+ ₩10,837 50+ ₩10,300 100+ ₩9,943 가격 더 알아보기 | Min: 1 / Mult: 1 | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 100Pins | QFN | 65I/O's | Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | FT32 | FT90x | |||||
Each | 1+ ₩15,165 10+ ₩12,662 25+ ₩10,837 50+ ₩10,300 100+ ₩9,943 가격 더 알아보기 | Min: 1 / Mult: 1 | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 100Pins | LQFP | 65I/O's | Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | FT32 | FT90x | |||||
Each | 1+ ₩11,940 10+ ₩10,266 25+ ₩9,999 50+ ₩9,641 100+ ₩9,282 가격 더 알아보기 | Min: 1 / Mult: 1 | FT32 Family FT93x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 56Pins | QFN | 28I/O's | I2C, SPI, UART, USB | 32KB | 3Channels | 8Bit | - | - | -40°C | 85°C | Surface Mount | FT32 | FT93x |