32-bit Microcontrollers:
4개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩28,436 10+ ₩23,950 25+ ₩23,219 50+ ₩22,017 100+ ₩20,814 | Min: 1 / Mult: 1 | RX Family RX600 Series RX630 Group Microcontrollers | RX | 32 bit | 100MHz | 2MB | 144Pins | LQFP | 117I/O's | CAN, I2C, SPI, UART, USB | 128KB | 29Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | |||||
Each | 1+ ₩26,604 10+ ₩23,278 25+ ₩19,288 50+ ₩17,293 100+ ₩15,962 | Min: 1 / Mult: 1 | RX Family RX600 Series RX630 Group Microcontrollers | RX | 32 bit | 100MHz | 768KB | 144Pins | LQFP | 117I/O's | CAN, I2C, SCI, SPI, USB | 96KB | 21Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | |||||
Each | 1+ ₩29,350 10+ ₩21,531 25+ ₩19,534 50+ ₩18,346 100+ ₩17,157 | Min: 1 / Mult: 1 | RX Family RX600 Series RX630 Group Microcontrollers | RX | 32 bit | 100MHz | 1.5MB | 144Pins | LQFP | 117I/O's | CAN, I2C, SCI, SPI, USB | 128KB | 21Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | |||||
Each | 1+ ₩27,845 10+ ₩21,531 25+ ₩19,900 50+ ₩19,162 100+ ₩18,423 | Min: 1 / Mult: 1 | RX Family RX600 Series RX630 Group Microcontrollers | RX | 32 bit | 100MHz | 2MB | 145Pins | TFLGA | 117I/O's | CAN, I2C, SCI, SPI, USB | 128KB | 21Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 |