32-bit Microcontrollers:
10개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩29,426 10+ ₩25,461 25+ ₩23,902 50+ ₩22,775 100+ ₩22,010 | Min: 1 / Mult: 1 | RX Family RX700 Series RX71M Group Microcontrollers | RXv2 | 32 bit | 240MHz | 4MB | 176Pins | LFQFP | 127I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 512KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX700 | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩55,813 5+ ₩52,532 10+ ₩49,251 25+ ₩47,036 50+ ₩42,068 | Min: 1 / Mult: 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | 300MHz | 6MB | 176Pins | LQFP | 127I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI | 1.1MB | 80Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | |||||
Each | 1+ ₩19,433 10+ ₩18,782 25+ ₩18,130 50+ ₩17,478 100+ ₩16,826 | Min: 1 / Mult: 1 | RX Family RX600 Series RX64M Group Microcontrollers | - | 32 bit | 120MHz | 2048KB | 176Pins | LFQFP | 127I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 512KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 10+ ₩49,251 25+ ₩47,036 50+ ₩42,068 | Min: 10 / Mult: 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | 300MHz | 6MB | 176Pins | LQFP | 127I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI | 1.1MB | 80Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | |||||
Each | 1+ ₩30,327 10+ ₩24,231 25+ ₩21,296 50+ ₩21,014 100+ ₩20,731 | Min: 1 / Mult: 1 | RX Family RX600 Series RX64M Group Microcontrollers | - | 32 bit | 120MHz | 4096KB | 176Pins | LFQFP | 127I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 512KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each | 1+ ₩38,294 10+ ₩30,869 25+ ₩29,012 50+ ₩27,754 100+ ₩26,495 | Min: 1 / Mult: 1 | RX Family RX700 Series RX71M Group Microcontrollers | RX | 32 bit | 240MHz | 4MB | 176Pins | LFBGA | 127I/O's | CAN, Ethernet, I2C, SCI, SPI, USB | 512KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX700 | - | |||||
Each | 1+ ₩20,675 10+ ₩18,854 25+ ₩18,318 50+ ₩17,803 100+ ₩17,288 | Min: 1 / Mult: 1 | RX Family RX600 Series RX64M Group Microcontrollers | RX | 32 bit | 120MHz | 2MB | 176Pins | LFBGA | 127I/O's | CAN, Ethernet, I2C, SCI, SPI, USB | 512KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each | 1+ ₩18,833 | Min: 1 / Mult: 1 | RX Family RX600 Series RX64M Group Microcontrollers | RX | 32 bit | 120MHz | 4MB | 176Pins | LFQFP | 127I/O's | CAN, Ethernet, I2C, SCI, SPI, USB | 512KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each | 1+ ₩37,737 10+ ₩33,020 25+ ₩27,360 50+ ₩24,529 100+ ₩23,334 | Min: 1 / Mult: 1 | RX Family RX600 Series RX64M Group Microcontrollers | RX | 32 bit | 120MHz | 4MB | 176Pins | LFBGA | 127I/O's | CAN, Ethernet, I2C, SCI, SPI, USB | 512KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each | 1+ ₩30,624 10+ ₩24,503 25+ ₩22,330 50+ ₩21,724 100+ ₩21,118 | Min: 1 / Mult: 1 | RX Family RX600 Series RX64M Group Microcontrollers | RX | 32 bit | 120MHz | 4MB | 176Pins | LFQFP | 127I/O's | CAN, Ethernet, I2C, SCI, SPI, USB | 512KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - |