32-bit Microcontrollers:

2개 제품을 찾았습니다.
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
2946658

RoHS

Each
1+
₩35,974
10+
₩28,942
25+
₩26,439
50+
₩25,736
100+
₩25,033
Min: 1 / Mult: 1
RX Family RX600 Series RX63N Group Microcontrollers
RX
32 bit
100MHz
2MB
176Pins
LQFP
134I/O's
CAN, Ethernet, I2C, SPI, UART, USB
256KB
29Channels
10Bit, 12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX600
1148474

RoHS

Each
1+
₩78,760
5+
₩68,920
10+
₩64,379
25+
₩61,959
Min: 1 / Mult: 1
Coldfire V2 Family MCF521x Series Microcontrollers
ColdFire v2
32 bit
-
-
256Pins
MAPBGA
134I/O's
CAN, I2C, SPI, UART
-
8Channels
10Bit
2.7V
5V
-40°C
85°C
Surface Mount
ColdFire V2
MCF521x
2개 품목 1-2개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account