32-bit Microcontrollers:
2개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩90,254 5+ ₩78,972 10+ ₩65,434 25+ ₩58,665 50+ ₩57,260 | Min: 1 / Mult: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 125MHz | 2MB | 208Pins | LQFP | 150I/O's | CAN, I2C, SPI | 64KB | 20Channels | 10Bit | 1.08V | 1.32V | -40°C | 105°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | |||||
Each | 1+ ₩104,669 5+ ₩91,593 10+ ₩85,558 25+ ₩82,342 | Min: 1 / Mult: 1 | Coldfire V2 Family MCF528x Series Microcontrollers | ColdFire v2 | 32 bit | - | - | 256Pins | MAPBGA | 150I/O's | CAN, I2C, SPI, UART | - | 8Channels | 10Bit | 3.3V | 5.5V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF528x | - |