32-bit Microcontrollers:
12개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩9,311 25+ ₩8,147 100+ ₩6,750 160+ ₩6,594 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 72MHz | 128KB | 44Pins | TQFP | 35I/O's | I2C, I2S, SPI, UART, USB | 32KB | 13Channels | 10Bit | 2.5V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | |||||
Each (Supplied on Full Reel) 풀릴 | 1200+ ₩6,011 3600+ ₩5,905 | Min: 1200 / Mult: 1200 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 32 bit | 50MHz | 128KB | 44Pins | TQFP | 35I/O's | I2C, I2S, SPI, UART | 32KB | 13Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | |||||
Each | 1+ ₩8,863 25+ ₩8,115 100+ ₩7,762 160+ ₩7,408 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 72MHz | 256KB | 44Pins | TQFP | 35I/O's | I2C, I2S, SPI, UART | 64KB | 13Channels | 10Bit | 2.5V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | |||||
Each | 1+ ₩2,696 25+ ₩2,442 100+ ₩2,230 250+ ₩2,186 | Min: 1 / Mult: 1 | PIC32 Family PIC32AK Series Microcontrollers | PIC32 | 32 bit | 200MHz | 64KB | 48Pins | TQFP | 35I/O's | I2C, I2S, SPI, UART | 16KB | 18Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32AK | |||||
Each | 1+ ₩2,851 25+ ₩2,583 100+ ₩2,357 | Min: 1 / Mult: 1 | PIC32 Family PIC32AK Series Microcontrollers | PIC32 | 32 bit | 200MHz | 128KB | 48Pins | VQFN-EP | 35I/O's | I2C, I2S, SPI, UART | 16KB | 18Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32AK | |||||
Each | 1+ ₩2,569 25+ ₩2,329 100+ ₩2,117 250+ ₩2,075 | Min: 1 / Mult: 1 | PIC32 Family PIC32AK Series Microcontrollers | PIC32 | 32 bit | 200MHz | 32KB | 48Pins | TQFP | 35I/O's | I2C, I2S, SPI, UART | 8KB | 18Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32AK | |||||
Each | 1+ ₩2,715 25+ ₩2,462 100+ ₩2,237 | Min: 1 / Mult: 1 | PIC32 Family PIC32AK Series Microcontrollers | PIC32 | 32 bit | 200MHz | 64KB | 48Pins | VQFN-EP | 35I/O's | I2C, I2S, SPI, UART | 16KB | 18Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32AK | |||||
Each | 1+ ₩2,823 25+ ₩2,569 100+ ₩2,329 250+ ₩2,283 | Min: 1 / Mult: 1 | PIC32 Family PIC32AK Series Microcontrollers | PIC32 | 32 bit | 200MHz | 128KB | 48Pins | TQFP | 35I/O's | I2C, I2S, SPI, UART | 16KB | 18Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32AK | |||||
Each | 1+ ₩2,588 25+ ₩2,349 100+ ₩2,138 | Min: 1 / Mult: 1 | PIC32 Family PIC32AK Series Microcontrollers | PIC32 | 32 bit | 200MHz | 32KB | 48Pins | VQFN-EP | 35I/O's | I2C, I2S, SPI, UART | 8KB | 18Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32AK | |||||
Each | 1+ ₩12,182 25+ ₩10,659 100+ ₩8,832 416+ ₩7,918 | Min: 1 / Mult: 1 | AVR32 Family ATUC Series Microcontrollers | AVR32 | 32 bit | 48MHz | 128KB | 48Pins | QFN | 35I/O's | I2C, SPI, UART, USB | 16KB | 6Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AVR32 | ATUC | |||||
Each | 1+ ₩9,409 25+ ₩8,233 100+ ₩6,821 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 32 bit | 72MHz | 256KB | 44Pins | QFN | 35I/O's | I2C, I2S, SPI, UART | 64KB | 13Channels | 10Bit | 2.5V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | |||||
Each | 1+ ₩8,776 25+ ₩7,285 100+ ₩7,140 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 72MHz | 256KB | 44Pins | QFN | 35I/O's | I2C, I2S, SPI, UART | 64KB | 13Channels | 10Bit | 2.5V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX |