32-bit Microcontrollers:
4개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩12,154 10+ ₩8,365 25+ ₩7,392 50+ ₩6,840 100+ ₩6,288 가격 더 알아보기 | Min: 1 / Mult: 1 | RX Family RX600 Series RX66T Group Microcontrollers | RX | 32 bit | 160MHz | 256KB | 64Pins | LFQFP | 39I/O's | CAN, I2C, SCI, SPI | 64KB | 15Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each | 1+ ₩10,020 10+ ₩7,734 25+ ₩7,141 50+ ₩6,831 100+ ₩6,520 가격 더 알아보기 | Min: 1 / Mult: 1 | RX Family RX600 Series RX66T Group Microcontrollers | - | 32 bit | 160MHz | 512KB | 64Pins | LFQFP | 39I/O's | CAN, I2C, SPI, UART | 64KB | 15Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each | 1+ ₩35,458 10+ ₩28,513 25+ ₩26,779 50+ ₩25,578 100+ ₩25,105 | Min: 1 / Mult: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 64MHz | 512KB | 64Pins | LQFP | 39I/O's | CAN, I2C, SCI, SPI | 96KB | 8Channels | 10Bit | 1.2V | 3.3V | -40°C | 125°C | Surface Mount | MPC5xxx | MPC56xx | AEC-Q100 | |||||
Each | 1+ ₩10,815 10+ ₩8,368 25+ ₩7,763 50+ ₩7,334 100+ ₩6,905 가격 더 알아보기 | Min: 1 / Mult: 1 | RX Family RX600 Series RX66T Group Microcontrollers | RX | 32 bit | 160MHz | 512KB | 64Pins | LFQFP | 39I/O's | CAN, I2C, SCI, SPI | 64KB | 15Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX600 | - |