32-bit Microcontrollers:
4개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩6,093 10+ ₩2,934 50+ ₩2,795 100+ ₩2,655 250+ ₩2,515 가격 더 알아보기 | Min: 1 / Mult: 1 | RX Family RX100 Series RX140 Group Microcontrollers | CISC | 32 bit | 48MHz | 64KB | 48Pins | LFQFP | 40I/O's | CAN, I2C, SCI, SPI | 16KB | 10Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX100 | |||||
Each | 1+ ₩11,490 10+ ₩9,521 25+ ₩9,089 | Min: 1 / Mult: 1 | FT32 Family FT93x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 68Pins | QFN | 40I/O's | I2C, SPI, UART, USB | 32KB | 3Channels | 8Bit | - | - | -40°C | 85°C | Surface Mount | FT32 | FT93x | |||||
Each | 1+ ₩164,197 5+ ₩143,673 10+ ₩119,043 25+ ₩107,861 | Min: 1 / Mult: 1 | SuperH Family SH7750 Series Microcontrollers | SH-4 | 32 bit | 240MHz | - | 256Pins | BGA | 40I/O's | SCI, UART | - | - | - | 3V | 3.6V | -40°C | 85°C | Surface Mount | SuperH | SH7750 | |||||
Each | 1+ ₩18,825 10+ ₩14,837 25+ ₩13,839 50+ ₩13,291 100+ ₩12,743 가격 더 알아보기 | Min: 1 / Mult: 1 | Coldfire V1 Family MCF51EM Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 128KB | 80Pins | LQFP | 40I/O's | I2C, SCI, SPI | 8KB | 14Channels | 16Bit | 2.5V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V1 | MCF51EM |