32-bit Microcontrollers:
9개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩3,840 10+ ₩2,616 50+ ₩2,447 100+ ₩2,278 250+ ₩2,191 가격 더 알아보기 | Min: 1 / Mult: 1 | RX Family RX100 Series RX140 Group Microcontrollers | CISC | 32 bit | 48MHz | 64KB | 64Pins | LFQFP | 54I/O's | CAN, I2C, SCI, SPI | 16KB | 14Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX100 | |||||
Each | 1+ ₩21,826 10+ ₩16,187 25+ ₩15,062 50+ ₩15,061 100+ ₩14,760 | Min: 1 / Mult: 1 | Coldfire V1 Family MCF51AC Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 128KB | 64Pins | QFP | 54I/O's | CAN, I2C, SCI, SPI | 32KB | 20Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | ColdFire V1 | MCF51AC | |||||
Each | 1+ ₩22,245 10+ ₩17,781 25+ ₩16,625 50+ ₩16,290 100+ ₩15,955 | Min: 1 / Mult: 1 | Coldfire V1 Family MCF51AC Series Microcontrollers | ColdFire v1 | 32 bit | 50.33MHz | 256KB | 64Pins | LQFP | 54I/O's | CAN, I2C, SPI, UART | 32KB | 20Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | ColdFire V1 | MCF51AC | |||||
Each | 1+ ₩24,556 10+ ₩19,840 25+ ₩18,465 50+ ₩17,617 100+ ₩16,768 | Min: 1 / Mult: 1 | Coldfire V1 Family MCF51AC Series Microcontrollers | ColdFire v1 | 32 bit | 50.33MHz | 256KB | 64Pins | QFP | 54I/O's | CAN, I2C, SPI, UART | 32KB | 20Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | ColdFire V1 | MCF51AC | |||||
Each | 1+ ₩21,230 10+ ₩16,815 25+ ₩15,713 50+ ₩15,374 100+ ₩15,037 | Min: 1 / Mult: 1 | Coldfire V1 Family MCF51AC Series Microcontrollers | ColdFire v1 | 32 bit | 50.33MHz | 256KB | 64Pins | LQFP | 54I/O's | I2C, SPI, UART | 32KB | 20Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | ColdFire V1 | MCF51AC | |||||
Each | 800+ ₩9,291 | Min: 800 / Mult: 800 | Coldfire V1 Family MCF51QE Series Microcontrollers | ColdFire v1 | 32 bit | - | - | 64Pins | LQFP | 54I/O's | CAN, SCI, SPI | - | 20Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V1 | MCF51QE | |||||
Each | 1+ ₩17,750 10+ ₩14,180 25+ ₩13,420 50+ ₩12,941 100+ ₩12,454 가격 더 알아보기 | Min: 1 / Mult: 1 | Coldfire V1 Family MCF51QE Series Microcontrollers | ColdFire v1 | 32 bit | - | - | 64Pins | LQFP | 54I/O's | CAN, SCI, SPI | - | 20Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V1 | MCF51QE | |||||
Each | 800+ ₩10,229 | Min: 800 / Mult: 800 | Coldfire V1 Family MCF51QE Series Microcontrollers | ColdFire v1 | 32 bit | - | - | 64Pins | LQFP | 54I/O's | I2C, SCI, SPI | - | 20Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V1 | MCF51QE | |||||
Each | 800+ ₩12,650 | Min: 800 / Mult: 800 | Coldfire V1 Family MCF51QE Series Microcontrollers | ColdFire v1 | 32 bit | - | - | 64Pins | LQFP | 54I/O's | CAN, SCI, SPI | - | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V1 | MCF51QE |