32-bit Microcontrollers:
4개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩17,003 10+ ₩13,613 25+ ₩11,771 50+ ₩11,757 100+ ₩11,638 가격 더 알아보기 | Min: 1 / Mult: 1 | RX Family RX600 Series RX62T Group Microcontrollers | RX | 32 bit | 100MHz | 256KB | 100Pins | LQFP | 55I/O's | CAN, I2C, LIN, SPI, UART | 16KB | 20Channels | 10Bit, 12Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX600 | |||||
Each | 1+ ₩39,566 5+ ₩34,623 10+ ₩32,342 25+ ₩31,126 50+ ₩30,373 | Min: 1 / Mult: 1 | Coldfire V2 Family MCF521x Series Microcontrollers | ColdFire v2 | 32 bit | - | - | 100Pins | LQFP | 55I/O's | CAN, I2C, SPI, UART | - | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF521x | |||||
Each | 1+ ₩37,570 10+ ₩32,876 25+ ₩30,710 50+ ₩29,556 100+ ₩28,841 | Min: 1 / Mult: 1 | Coldfire V2 Family MCF521x Series Microcontrollers | ColdFire v2 | 32 bit | - | - | 100Pins | LQFP | 55I/O's | CAN, I2C, SPI, UART | - | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF521x | |||||
Each | 1+ ₩29,094 10+ ₩25,546 25+ ₩23,879 50+ ₩22,974 100+ ₩22,527 | Min: 1 / Mult: 1 | Coldfire V2 Family MCF521x Series Microcontrollers | ColdFire v2 | 32 bit | - | - | 64Pins | LQFP | 55I/O's | CAN, I2C, SPI, UART | - | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF521x |