32-bit Microcontrollers:
17개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩21,883 25+ ₩18,029 100+ ₩17,669 | Min: 1 / Mult: 1 | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32 bit | 66MHz | 512KB | 100Pins | TQFP | 81I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 64KB | 16Channels | 12Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | |||||
Each | 1+ ₩13,830 25+ ₩12,679 100+ ₩11,528 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 100MHz | 512KB | 100Pins | TQFP | 81I/O's | I2C, SPI, UART, USB | 128KB | 28Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | |||||
Each | 1+ ₩17,486 25+ ₩16,364 | Min: 1 / Mult: 1 | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32 bit | 66MHz | 256KB | 100Pins | TQFP | 81I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 64KB | 16Channels | 12Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | |||||
Each | 1+ ₩12,868 25+ ₩11,799 100+ ₩11,230 119+ ₩10,660 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 120MHz | 512KB | 100Pins | TQFP | 81I/O's | I2C, I2S, SPI, UART, USB | 128KB | 28Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX4xx | |||||
Each | 1+ ₩20,757 10+ ₩19,926 25+ ₩19,094 50+ ₩18,263 100+ ₩17,642 | Min: 1 / Mult: 1 | RH850 Family RH850/F1K Group Microcontrollers | - | 32 bit | 120MHz | 2MB | 100Pins | LQFP | 81I/O's | CAN, I2C, LIN, UART | 128KB | - | - | 3V | 5.5V | -40°C | 105°C | Surface Mount | RH850 | - | |||||
Each | 1+ ₩28,607 10+ ₩25,031 25+ ₩20,740 50+ ₩18,595 100+ ₩17,164 | Min: 1 / Mult: 1 | RX Family RX600 Series RX63T Group Microcontrollers | RX | 32 bit | 100MHz | 512KB | 144Pins | LQFP | 81I/O's | CAN, I2C, SCI, SPI, USB | 48KB | 20Channels | 10Bit, 12Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX600 | |||||
Each | 1+ ₩15,906 10+ ₩12,460 25+ ₩11,602 50+ ₩10,407 100+ ₩10,042 가격 더 알아보기 | Min: 1 / Mult: 1 | RX Family RX600 Series RX671 Group Microcontrollers | RX | 32 bit | 120MHz | 2MB | 100Pins | LFQFP | 81I/O's | CAN, I2C, SCI, SPI, USB | 384KB | 16Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | RX | RX600 | |||||
4147244 | Each | 1+ ₩19,562 10+ ₩18,758 25+ ₩17,953 50+ ₩17,148 100+ ₩16,541 | Min: 1 / Mult: 1 | RH850 Family RH850/F1xx Series RH850/F1KM-S1 Group Microcontrollers | G3KH | 32 bit | 120MHz | 1MB | 100Pins | LQFP | 81I/O's | CAN, Ethernet, I2C, LIN, UART | 128KB | 36Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 105°C | Surface Mount | RH850 | RH850/F1xx | ||||
Each | 1+ ₩11,167 25+ ₩10,224 100+ ₩9,739 119+ ₩9,254 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 50MHz | 512KB | 100Pins | TQFP | 81I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | 48Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | |||||
Each | 1+ ₩8,649 25+ ₩7,932 100+ ₩7,553 119+ ₩7,173 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 50MHz | 256KB | 100Pins | TQFP | 81I/O's | CAN, I2C, I2S, SPI, UART, USB | 32KB | 48Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | |||||
Each | 1+ ₩18,550 25+ ₩15,287 100+ ₩14,982 | Min: 1 / Mult: 1 | AT32 Family AT32UC3C Series Microcontrollers | AVR | 32 bit | 66MHz | 256KB | 100Pins | TQFP | 81I/O's | CAN, Ethernet, I2S, SPI, USART, USB | 64KB | 16Channels | 12Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | |||||
Each | 1+ ₩8,621 25+ ₩7,145 100+ ₩7,003 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 50MHz | 128KB | 100Pins | TQFP | 81I/O's | CAN, I2C, I2S, SPI, UART, USB | 16KB | 48Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | |||||
Each | 1+ ₩11,671 25+ ₩9,710 100+ ₩9,703 119+ ₩9,695 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 50MHz | 512KB | 100Pins | TQFP | 81I/O's | I2C, SPI, UART, USB | 64KB | 48Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | |||||
Each | 1+ ₩11,996 25+ ₩11,012 100+ ₩10,492 119+ ₩9,971 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 50MHz | 512KB | 100Pins | TQFP | 81I/O's | CAN, I2C, SPI, UART, USB | 64KB | 48Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | |||||
Each | 1+ ₩13,565 25+ ₩12,208 | Min: 1 / Mult: 1 | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32 bit | - | - | 100Pins | TQFP | 81I/O's | CAN, I2C, SPI, UART | - | 16Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | |||||
Each | 1+ ₩26,573 10+ ₩22,015 25+ ₩21,098 50+ ₩18,650 100+ ₩16,201 가격 더 알아보기 | Min: 1 / Mult: 1 | RX Family RX600 Series RX63T Group Microcontrollers | RX | 32 bit | 100MHz | 512KB | 144Pins | LQFP | 81I/O's | CAN, I2C, SCI, SPI, USB | 48KB | 20Channels | 10Bit, 12Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX600 | |||||
Each | 1+ ₩28,464 10+ ₩23,666 25+ ₩22,236 50+ ₩20,516 100+ ₩20,106 | Min: 1 / Mult: 1 | XE Family XE216 Series Microcontrollers | xCORE | 32 bit | - | - | 128Pins | TQFP | 81I/O's | Ethernet, SPI, USB | - | - | - | - | 1.05V | -40°C | 85°C | Surface Mount | XE | XE216 |