32-bit Microcontrollers:
2개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩60,171 5+ ₩55,820 10+ ₩51,468 25+ ₩44,624 50+ ₩44,609 | Min: 1 / Mult: 1 | H8SX Family H8SX/1600 Series H8SX/1668R Group Microcontrollers | H8SX | 32 bit | 50MHz | 1MB | 144Pins | LQFP | 92I/O's | I2C, UART, USB | 56KB | 8Channels | 10Bit | 3V | 3.6V | -20°C | 75°C | Surface Mount | H8SX | H8SX/1600 | |||||
Each | 1+ ₩11,757 10+ ₩9,127 25+ ₩8,466 50+ ₩7,707 100+ ₩7,412 가격 더 알아보기 | Min: 1 / Mult: 1 | RX Family RX660 Series Microcontrollers | RXv3 | 32 bit | 120MHz | 1MB | 100Pins | LFQFP | 92I/O's | CAN, I2C, SCI, SPI | 128KB | 24Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX660 |