32-bit Microcontrollers:
5개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩90,254 5+ ₩78,972 10+ ₩65,434 25+ ₩58,665 50+ ₩57,260 | Min: 1 / Mult: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 125MHz | 2MB | 208Pins | LQFP | 150I/O's | CAN, I2C, SPI | 64KB | 20Channels | 10Bit | 1.08V | 1.32V | -40°C | 105°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | |||||
Each | 1+ ₩91,788 5+ ₩80,321 10+ ₩75,028 25+ ₩72,208 | Min: 1 / Mult: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 116MHz | 2MB | 208Pins | MAPBGA | 154I/O's | CAN, I2C, SCI, SPI | 592KB | 36Channels | 10Bit | 3.3V | 5V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩66,016 5+ ₩57,769 10+ ₩53,962 25+ ₩51,934 50+ ₩50,677 | Min: 1 / Mult: 1 | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32 bit | 80MHz | 1MB | 208Pins | MAPBGA | 192I/O's | CAN, SCI, SPI | 64KB | 34Channels | 12Bit | 1.35V | 1.65V | -40°C | 125°C | Surface Mount | MPC5 | MPC55xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 10+ ₩53,962 25+ ₩51,934 50+ ₩50,677 | Min: 10 / Mult: 1 | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32 bit | 80MHz | 1MB | 208Pins | MAPBGA | 192I/O's | CAN, SCI, SPI | 64KB | 34Channels | 12Bit | 1.35V | 1.65V | -40°C | 125°C | Surface Mount | MPC5 | MPC55xx | AEC-Q100 | |||||
Each | 1+ ₩46,082 10+ ₩38,616 25+ ₩35,975 50+ ₩34,252 100+ ₩32,966 | Min: 1 / Mult: 1 | SuperH Family SH7260 Series SH7264 Group Microcontrollers | SH2A-FPU | 32 bit | 144MHz | - | 208Pins | QFP | 115I/O's | CAN, LIN, SCI, SPI, UART | - | 8Channels | 10Bit | 1.1V | 1.3V | -20°C | 85°C | Surface Mount | SuperH | SH7260 | - |