32-bit Microcontrollers:
4개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩164,197 5+ ₩143,673 10+ ₩119,043 25+ ₩107,861 | Min: 1 / Mult: 1 | SuperH Family SH7750 Series Microcontrollers | SH-4 | 32 bit | 240MHz | 256Pins | BGA | 40I/O's | SCI, UART | - | - | - | 3V | 3.6V | -40°C | 85°C | Surface Mount | SuperH | SH7750 | |||||
Each | 1+ ₩51,337 5+ ₩48,010 10+ ₩44,682 25+ ₩36,273 50+ ₩35,548 | Min: 1 / Mult: 1 | SuperH Family SH7269 Series SH7269 Group Microcontrollers | SH2A-FPU | 32 bit | 266MHz | 256Pins | LQFP | 149I/O's | CSI, I2C, IEBus, SPI, UART, USB | 2.5MB | 8Channels | 10Bit | 3V | 3.6V | -20°C | 85°C | Surface Mount | SuperH | SH7269 | |||||
Each | 1+ ₩104,669 5+ ₩91,593 10+ ₩85,558 25+ ₩82,342 | Min: 1 / Mult: 1 | Coldfire V2 Family MCF528x Series Microcontrollers | ColdFire v2 | 32 bit | - | 256Pins | MAPBGA | 150I/O's | CAN, I2C, SPI, UART | - | 8Channels | 10Bit | 3.3V | 5.5V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF528x | |||||
Each | 1+ ₩78,760 5+ ₩68,920 10+ ₩64,379 25+ ₩61,959 | Min: 1 / Mult: 1 | Coldfire V2 Family MCF521x Series Microcontrollers | ColdFire v2 | 32 bit | - | 256Pins | MAPBGA | 134I/O's | CAN, I2C, SPI, UART | - | 8Channels | 10Bit | 2.7V | 5V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF521x |